Counters, Dividers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
SN74LV163APWR
IC BINARY COUNTER 4-BIT 16TSSOP
Texas Instruments
4,420
In Stock
8,441
Marketplace
1 : $0.25000
Cut Tape (CT)
2,000 : $0.10564
Tape & Reel (TR)
2,470 : $0.12000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Binary Counter
Up
1
4
Synchronous
Synchronous
90 MHz
Positive Edge
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
74VHC4040FT
IC BINARY COUNTER 12BIT 16TSSOP
Toshiba Semiconductor and Storage
66,157
In Stock
1 : $0.27000
Cut Tape (CT)
2,500 : $0.10801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
210 MHz
Negative Edge
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.