Comparators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Current - Quiescent (Iq) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,748 In Stock | 1 : $0.41000 Cut Tape (CT) 2,500 : $0.17670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 18V | 4.2mA, 4.2mA | 350ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
5,000 In Stock 3,239 Marketplace | 1 : $0.88000 Cut Tape (CT) 2,000 : $0.41879 Tape & Reel (TR) 584 : $0.51000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 36ns @ 6V, 50pF | 8 µA | -40°C ~ 85°C | - | - | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
2,160 In Stock | 1 : $0.80000 Tube | - | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 18V | 4.2mA, 4.2mA | 160ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
2,500 In Stock | 1 : $0.55000 Cut Tape (CT) 2,500 : $0.21388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 18V | 4.2mA, 4.2mA | 260ns @ 15V, 50pF | 20 µA | -55°C ~ 125°C | Automotive | AEC-Q100 | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
158 In Stock | 1 : $3.03000 Tube | - | Tube | Obsolete | Identity Comparator | 8 | Active Low | A=B | 4.85V ~ 5.25V | 400µA, 24mA | 23ns @ 5V, 45pF | - | 0°C ~ 70°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |