Buffers, Drivers, Receivers, Transceivers

Results: 5
Packaging
BulkTape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Package / Case
20-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-PDIP20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-DIP
SN74ALS760N
IC BUF NON-INVERT 5.5V 20DIP
Texas Instruments
0
In Stock
9,611
Marketplace
Check Lead Time
80 : $3.80000
Bulk
20 : $4.01600
Tube
Bulk
Tube
Active
Buffer, Non-Inverting
2
4
-
Open Collector
-, 24mA
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-SOIC,DW
SN74ALS760DWR
IC BUF NON-INVERT 5.5V 20SOIC
Texas Instruments
0
In Stock
138
Marketplace
2,000 : $2.08212
Tape & Reel (TR)
94 : $3.20000
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Buffer, Non-Inverting
2
4
-
Open Collector
-, 24mA
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC,DW
SN74ALS760DWRE4
IC BUF NON-INVERT 5.5V 20SOIC
Texas Instruments
0
In Stock
2,000 : $2.08212
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Buffer, Non-Inverting
2
4
-
Open Collector
-, 24mA
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC,DW
SN74ALS760DWRG4
IC BUF NON-INVERT 5.5V 20SOIC
Texas Instruments
0
In Stock
2,000 : $2.08212
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Buffer, Non-Inverting
2
4
-
Open Collector
-, 24mA
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC,DW
SN74ALS760DW
IC BUF NON-INVERT 5.5V 20SOIC
Texas Instruments
0
In Stock
Check Lead Time
250 : $3.78184
Tube
Tube
Active
Buffer, Non-Inverting
2
4
-
Open Collector
-, 24mA
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 5

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.