Buffers, Drivers, Receivers, Transceivers

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48 TSSOP
74LVTN16245BDGG,11
IC TXRX NON-INVERT 3.6V 48TSSOP
Nexperia USA Inc.
3,325
In Stock
1 : $0.91000
Cut Tape (CT)
2,000 : $0.43098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
2
8
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48 TSSOP
74LVTN16244BDGG,11
IC BUF NON-INVERT 3.6V 48TSSOP
Nexperia USA Inc.
2,000
In Stock
1 : $0.93000
Cut Tape (CT)
2,000 : $0.44075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
4
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
60-HXQFN
74LVTN16245BBX,518
IC TXRX NON-INVERT 3.6V 60HXQFNU
NXP USA Inc.
15,000
Marketplace
833 : $0.36000
Bulk
Bulk
Obsolete
Transceiver, Non-Inverting
2
8
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
60-XFQFN Dual Rows, Exposed Pad
60-HXQFNU (4x6)
60-HXQFN
74LVTN16244BBX,518
IC BUFF NON-INVERT 3.6V 60HXQFNU
NXP USA Inc.
4,800
Marketplace
833 : $0.36000
Bulk
Bulk
Obsolete
Buffer, Non-Inverting
4
4
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
60-XFQFN Dual Rows, Exposed Pad
60-HXQFNU (4x6)
60-HUQFN
74LVTN16244BBQ,518
IC BUF NON-INVERT 3.6V 60HUQFN
NXP USA Inc.
0
In Stock
5,000 : $0.75112
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Buffer, Non-Inverting
4
4
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
60-UFQFN Dual Rows, Exposed Pad
60-HUQFNU (4x6)
48 TSSOP
74LVTN16244BDGG,12
IC BUF NON-INVERT 3.6V 48TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Buffer, Non-Inverting
4
4
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
60-HXQFN
74LVTN16244BBX,518
IC BUF NON-INVERT 3.6V 60HXQFN
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Buffer, Non-Inverting
4
4
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
60-XFQFN Dual Rows, Exposed Pad
60-HXQFNU (4x6)
60-HXQFN
74LVTN16245BBX,518
IC TXRX NON-INVERT 3.6V 60HXQFN
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Transceiver, Non-Inverting
2
8
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
60-XFQFN Dual Rows, Exposed Pad
60-HXQFNU (4x6)
48 TSSOP
74LVTN16245BDGG,12
IC TXRX NON-INVERT 3.6V 48TSSOP
Nexperia USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Transceiver, Non-Inverting
2
8
-
3-State
32mA, 64mA
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
Showing
of 9

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.