Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
13
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)
Package / Case
8-VFSOP (0.091", 2.30mm Width)SC-74A, SOT-753
Supplier Device Package
8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
SN74LVC1G07DBVT
IC BUF NON-INVERT 5.5V SOT23-5
Texas Instruments
83,788
In Stock
1 : $0.63000
Cut Tape (CT)
250 : $0.41216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-TSSOP, 8-MSOP
SN74LVC3G07MDCUREP
IC BUFFER NON-INVERT 5.5V 8VSSOP
Texas Instruments
6,803
In Stock
1,028
Marketplace
1 : $2.35000
Cut Tape (CT)
3,000 : $1.07717
Tape & Reel (TR)
263 : $1.14000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
3
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-55°C ~ 125°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.