Buffers, Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC
IC BUFFER NON-INVERT 6V 20-SOIC
Texas Instruments
5,835
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.39094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-55°C ~ 125°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC
IC TXRX NON-INVERT 6V 20-SOIC
Texas Instruments
2,714
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.39094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
5.2mA, 5.2mA
2V ~ 6V
-55°C ~ 125°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.