Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
14
Number of Bits per Element
14
Output Type
3-StateOpen Drain
Current - Output High, Low
24mA, 24mA-, 32mA
Voltage - Supply
1.65V ~ 3.6V1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-35348-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LVC1G07DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
40,016
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting11-Open Drain-, 32mA1.65V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
48-TSSOP
SN74LVC16244ADGGR
IC BUF NON-INVERT 3.6V 48TSSOP
Texas Instruments
4,395
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.36546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting44-3-State24mA, 24mA1.65V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount48-TFSOP (0.240", 6.10mm Width)48-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.