Buffers, Drivers, Receivers, Transceivers

Results: 3
Series
74HC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
123
Number of Bits per Element
18
Output Type
3-StatePush-Pull
Current - Output High, Low
7.8mA, 7.8mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-VFSOP (0.091", 2.30mm Width)20-SOIC (0.295", 7.50mm Width)SOT-23-6
Supplier Device Package
8-VSSOP20-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
SN74LVC2G34DBVR
IC BUF NON-INVERT 5.5V SOT23-6
Texas Instruments
18,157
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.08998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-TSSOP, 8-MSOP
SN74LVC3G34DCUT
IC BUFFER NON-INVERT 5.5V 8VSSOP
Texas Instruments
2,025
In Stock
10,250
Marketplace
1 : $0.90000
Cut Tape (CT)
250 : $0.43688
Tape & Reel (TR)
812 : $0.37000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
3
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
20-SOIC,DW
SN74HC245DW
IC TXRX NON-INVERT 6V 20SOIC
Texas Instruments
2,300
In Stock
1 : $1.26000
Tube
Tube
Obsolete
Transceiver, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.