Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Diodes IncorporatedTexas Instruments
Series
74AUP74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Input Type
-Schmitt Trigger
Current - Output High, Low
4mA, 4mA32mA, 32mA
Voltage - Supply
0.8V ~ 3.6V1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-XFDFN
Supplier Device Package
6-SON (1x1)SC-70-5SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74AUP1G17DCKR
IC BUF NON-INVERT 3.6V SC70-5
Texas Instruments
22,809
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
Push-Pull
4mA, 4mA
0.8V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
6-SON
SN74LVC1G34DSFR
IC BUFFER NON-INVERT 5.5V 6SON
Texas Instruments
3,021
In Stock
354,285
Marketplace
1 : $0.47000
Cut Tape (CT)
5,000 : $0.09959
Tape & Reel (TR)
3,579 : $0.08000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
1
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-XFDFN
6-SON (1x1)
SOT 363
74LVC2G34DW-7
IC BUF NON-INVERT 5.5V SOT363
Diodes Incorporated
36,884
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.07393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.