Showing
1 - 25
of 505
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
BSZ0908NDXTMA1
74LVC1G74GM184
LVC/LCX/Z SERIES, 1 FUNC, POSIT
NXP USA Inc.
120,000
Marketplace
7,212 : $0.04000
Bulk
*
Bulk
Active----------------
74LV1T02GWH
74AHC1G79GW/C1125
D FLIP-FLOP, AHC SERIES
NXP USA Inc.
151,324
Marketplace
5,770 : $0.05000
Bulk
*
Bulk
Active----------------
74LV1T02GWH
74AHC1G79GW/C4125
D FLIP-FLOP, AHC SERIES
NXP USA Inc.
87,000
Marketplace
5,770 : $0.05000
Bulk
*
Bulk
Active----------------
74LV1T02GWH
74AHC1G79GW/C125
D FLIP-FLOP, AHC SERIES
NXP USA Inc.
86,589
Marketplace
5,770 : $0.05000
Bulk
*
Bulk
Active----------------
NX7002BKS115
74AUP1G374GW-Q100125
IC FF D-TYPE SNGL 1BIT 6TSSOP
NXP USA Inc.
81,698
Marketplace
5,026 : $0.06000
Bulk
Bulk
ActiveStandardD-TypeTri-State, Non-Inverted11309 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface MountSOT-3636-TSSOP, SC-88, SOT-363
ISL6527IBZ-T
74LVC74AD/C118
D FLIP-FLOP, LVC/LCX/Z SERIES
NXP USA Inc.
92,500
Marketplace
3,606 : $0.08000
Bulk
*
Bulk
Active----------------
SN74HC02APWR
74LVC74APW/AU118
D FLIP-FLOP, LVC/LCX/Z SERIES
NXP USA Inc.
52,290
Marketplace
3,606 : $0.08000
Bulk
*
Bulk
Active----------------
74LVCV2G66GTX
74LVC1G74GT/S500115
D FLIP-FLOP, LVC/LCX/Z SERIES
NXP USA Inc.
43,000
Marketplace
3,732 : $0.08000
Bulk
*
Bulk
Active----------------
ISL6527IBZ-T
74HC74D/S200118
IC FF D-TYPE DUAL 1BIT 14SO
NXP USA Inc.
16,394
Marketplace
3,606 : $0.08000
Bulk
Bulk
ActiveSet(Preset) and ResetD-TypeComplementary2182 MHz37ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V40 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
ISL6527IBZ-T
74HCT74D/C118
IC FF D-TYPE DUAL 1BIT 14SO
NXP USA Inc.
15,000
Marketplace
3,606 : $0.08000
Bulk
Bulk
ActiveSet(Preset) and ResetD-TypeComplementary2159 MHz44ns @ 4.5V, 50pFPositive Edge4mA, 4mA4.5V ~ 5.5V40 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount14-SO14-SOIC (0.154", 3.90mm Width)
74LV04ATPWJ
74LVC74APW/S400118
D FLIP-FLOP, LVC/LCX/Z SERIES
NXP USA Inc.
14,289
Marketplace
3,606 : $0.08000
Bulk
*
Bulk
Active----------------
14,278
Marketplace
3,606 : $0.08000
Bulk
*
Bulk
Active----------------
13,000
Marketplace
3,606 : $0.08000
Bulk
*
Bulk
Active----------------
74AXP1G08GSH
74LVC1G79GF/S500132
D FLIP-FLOP, LVC/LCX/Z SERIES
NXP USA Inc.
4,549,800
Marketplace
3,390 : $0.09000
Bulk
*
Bulk
Active----------------
SN74AUC34RGYR
74LVC74ABQ/S505115
D FLIP-FLOP, LVC/LCX/Z SERIES
NXP USA Inc.
14,374
Marketplace
3,206 : $0.09000
Bulk
*
Bulk
Active----------------
12,500
Marketplace
2,623 : $0.11000
Bulk
*
Bulk
Active----------------
74AVCH2T45GF115
74LVC1G74GN/S500115
D FLIP-FLOP, LVC/LCX/Z SERIES
NXP USA Inc.
120,000
Marketplace
2,522 : $0.12000
Bulk
*
Bulk
Active----------------
74LV04ATPWJ
74AHCT74PW-Q100118
D FLIP-FLOP, AHCT/VHCT SERIES
NXP USA Inc.
22,360
Marketplace
2,574 : $0.12000
Bulk
*
Bulk
Active----------------
74HCT14D652
74LVC74AD-Q100118
D FLIP-FLOP, LVC/LCX/Z SERIES
NXP USA Inc.
12,425
Marketplace
2,602 : $0.12000
Bulk
*
Bulk
Active----------------
FM24CL64B-DG
74AUP1G74GF,115
IC FF D-TYPE SNGL 1BIT 8XSON
NXP USA Inc.
164,435
Marketplace
2,299 : $0.13000
Bulk
Bulk
ActiveSet(Preset) and ResetD-TypeComplementary11315 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.6 pF-40°C ~ 125°C (TA)Surface Mount8-XSON (1.35x1)8-XFDFN
8-XSON_SOT833-1
74AUP2G79GD,125
IC FF D-TYPE DUAL 1BIT 8XSON
NXP USA Inc.
288,282
Marketplace
2,219 : $0.14000
Bulk
Bulk
ActiveStandardD-TypeNon-Inverted21309 MHz5.8ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.6 pF-40°C ~ 125°C (TA)Surface Mount8-XSON (2x3)8-XFDFN
8-XSON_SOT833-1
74AUP2G80GD,125
IC FF D-TYPE DUAL 1BIT 8XSON
NXP USA Inc.
176,611
Marketplace
2,219 : $0.14000
Bulk
Bulk
ActiveStandardD-TypeInverted21309 MHz6.4ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.6 pF-40°C ~ 125°C (TA)Surface Mount8-XSON (2x3)8-XFDFN
74LVC8T595PWJ
74HC273PW-Q100118
IC FF D-TYPE SNGL 8BIT 20TSSOP
NXP USA Inc.
34,130
Marketplace
2,095 : $0.14000
Bulk
Bulk
ActiveMaster ResetD-TypeNon-Inverted18122 MHz26ns @ 6V, 50pFPositive Edge5.2mA, 5.2mA2V ~ 6V8 µA3.5 pF-40°C ~ 125°C (TA)Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
AD7928BRU
74AHCT273PW/S911118
D FLIP-FLOP, AHCT/VHCT SERIES
NXP USA Inc.
122,500
Marketplace
2,061 : $0.15000
Bulk
*
Bulk
Active----------------
MAX6387LT46D4+T
74AUP1G175GF,132
IC FF D-TYPE SNGL 1BIT 6XSON
NXP USA Inc.
72,263
Marketplace
1,765 : $0.17000
Bulk
Bulk
ActiveResetD-TypeNon-Inverted11300 MHz5.7ns @ 3.3V, 30pFPositive Edge4mA, 4mA0.8V ~ 3.6V500 nA0.8 pF-40°C ~ 125°C (TA)Surface Mount6-XSON (1x1)6-XFDFN
Showing
1 - 25
of 505

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.