Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,808 In Stock 5,375 Factory | 1 : $0.99000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 50 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 10 pF | -55°C ~ 125°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
19,915 In Stock 106,270 Marketplace | 1,278 : $0.23000 Bulk 1 : $1.00000 Tube | Bulk Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 60 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3 pF | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |