Liquid Filtration

Results: 117
Manufacturer
3M3M Healthcare
Packaging
BoxBulk
Type
Filter CartridgeHousing with Filter
Applications
IndustrialResidential
Particle Size
0.2µm (Absolute)0.2µm (Nominal)0.5µm (Nominal)1µm (Absolute)1µm (Nominal)2µm (Absolute)2µm (Nominal)3µm (Nominal)5µm (Absolute)5µm (Nominal)10µm (Absolute)10µm (Nominal)
Flow Rate
1GPM (3.8LPM)1.5GPM (5.7LPM)2GPM (7.6LPM)2.1GPM (7.9LPM)2.5GPM (9.5LPM)3.34GPM (12.6LPM)5GPM (18.9LPM)6GPM (22.7LPM)6.68GPM (25.3LPM)7GPM (26.5LPM)85GPM (321.76LPM)350GPM (1324.89LPM)500GPM (1892.71LPM)-
Pressure Range
25PSI ~ 125PSI35PSI ~ 50PSI50PSI125PSI-
Inlet/Outlet Size
1/2" FNPT2" Flange3/4" NPT3/8" FNPT3/8" NPT-
Height
6.000" (152.40mm)8.400" (213.36mm)10.000" (254.00mm)10.375" (263.53mm)11.941" (303.30mm)14.291" (363.00mm)14.375" (365.13mm)14.882" (378.00mm)16.181" (411.00mm)17.008" (432.00mm)17.638" (448.00mm)20.000" (508.00mm)23.622" (600.00mm)24.488" (622.00mm)
Diameter
4.016" (102.00mm)4.370" (111.00mm)4.488" (114.00mm)6.299" (160.00mm)6.496" (165.00mm)6.500" (165.10mm)-
Operating Temperature
4°C ~ 38°C4.4°C ~ 37.7°C4.4°C ~ 37.8°C37.8°C - Max38°C - Max71°C - Max-
Stocking Options
Environmental Options
Media
Marketplace Product
117Results
Applied FiltersRemove All

Showing
of 117
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Particle Size
Flow Rate
Pressure Range
Inlet/Outlet Size
Height
Diameter
Operating Temperature
5626111
5626111
FILTER COFFEE CARTRIDGE HF10-MS
3M Healthcare
60
In Stock
1 : $78.18000
Bulk
Bulk
ActiveFilter CartridgeResidential0.5µm (Nominal)1GPM (3.8LPM)25PSI ~ 125PSI-10.375" (263.53mm)-4.4°C ~ 37.8°C
5626203
5626203
FILTER COFFEE W/HEAD BREW110-MS
3M Healthcare
6
In Stock
1 : $158.14000
Bulk
Bulk
ActiveFilter CartridgeResidential0.5µm (Nominal)1GPM (3.8LPM)25PSI ~ 125PSI3/8" NPT11.941" (303.30mm)-4.4°C ~ 37.8°C
HFM10PPN05D
HFM10PPN05D
HFM SERIES FILTER CARTRIDGE ABSO
3M Healthcare
2
In Stock
1 : $183.56000
Bulk
Bulk
ActiveFilter CartridgeIndustrial5µm (Nominal)85GPM (321.76LPM)35PSI ~ 50PSI-10.000" (254.00mm)6.500" (165.10mm)71°C - Max
HF60PP005A01
HF60PP005A01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
2
In Stock
1 : $425.47000
Bulk
Bulk
ActiveFilter CartridgeIndustrial5µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
HF60PP001A01
HF60PP001A01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
2
In Stock
1 : $474.55000
Bulk
Bulk
ActiveFilter CartridgeIndustrial1µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
HF10PP001C01
HF10PP001C01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $186.22000
Bulk
Bulk
ActiveFilter CartridgeIndustrial1µm (Nominal)85GPM (321.76LPM)35PSI ~ 50PSI-10.000" (254.00mm)6.500" (165.10mm)71°C - Max
HF40PP070A01
HF40PP070A01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $349.76000
Bulk
Bulk
ActiveFilter CartridgeIndustrial70µm (Nominal)350GPM (1324.89LPM)35PSI ~ 50PSI-40.000" (1016.00mm)6.500" (165.10mm)71°C - Max
HF60PP040B01
HF60PP040B01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $360.01000
Bulk
Bulk
ActiveFilter CartridgeIndustrial40µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
HF60PP040A01
HF60PP040A01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
0
In Stock
1 : $360.01000
Bulk
Bulk
ActiveFilter CartridgeIndustrial40µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
HF60PP025B01
HF60PP025B01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $392.71000
Bulk
Bulk
ActiveFilter CartridgeIndustrial25µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
HIGH FLOW SERIES FILTER ELEMENT
HF40PP005A01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
0
In Stock
1 : $392.71000
Bulk
Bulk
ActiveFilter CartridgeIndustrial5µm (Nominal)350GPM (1324.89LPM)35PSI ~ 50PSI-40.000" (1016.00mm)6.500" (165.10mm)71°C - Max
HF40PP001A01
HF40PP001A01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $425.47000
Bulk
Bulk
ActiveFilter CartridgeIndustrial1µm (Nominal)350GPM (1324.89LPM)35PSI ~ 50PSI-40.000" (1016.00mm)6.500" (165.10mm)71°C - Max
HF40PP001C01
HF40PP001C01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $425.47000
Bulk
Bulk
ActiveFilter CartridgeIndustrial1µm (Nominal)350GPM (1324.89LPM)35PSI ~ 50PSI-40.000" (1016.00mm)6.500" (165.10mm)71°C - Max
HF40PP002B01
HF40PP002B01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $425.47000
Bulk
Bulk
ActiveFilter CartridgeIndustrial2µm (Nominal)350GPM (1324.89LPM)35PSI ~ 50PSI-40.000" (1016.00mm)6.500" (165.10mm)71°C - Max
HF60PP005C01
HF60PP005C01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $425.47000
Bulk
Bulk
ActiveFilter CartridgeIndustrial5µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
HF60PP010B01
HF60PP010B01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $425.47000
Bulk
Bulk
ActiveFilter CartridgeIndustrial10µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
HFM60PPN05D
HFM60PPN05D
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $425.47000
Bulk
Bulk
ActiveFilter CartridgeIndustrial5µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
HF60PP010A01
HF60PP010A01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
0
In Stock
1 : $425.47000
Bulk
Bulk
ActiveFilter CartridgeIndustrial10µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
HF60PP001B01
HF60PP001B01
HIGH FLOW SERIES FILTER ELEMENT
3M Healthcare
1
In Stock
1 : $474.55000
Bulk
Bulk
ActiveFilter CartridgeIndustrial1µm (Nominal)500GPM (1892.71LPM)35PSI ~ 50PSI-60.000" (1524.00mm)6.500" (165.10mm)71°C - Max
5582113 WF CTG HF8-S
5582113
5582113 WF CTG HF8-S
3M Healthcare
0
In Stock
Check Lead Time
10 : $53.52000
Bulk
Bulk
ActiveFilter CartridgeResidential-6GPM (22.7LPM)25PSI ~ 125PSI---4.4°C ~ 37.8°C
5615240 WF CTG HF25-S-SR A3
5615240
5615240 WF CTG HF25-S-SR A3
3M Healthcare
0
In Stock
Check Lead Time
6 : $69.04667
Bulk
Bulk
ActiveFilter CartridgeResidential5µm (Nominal)2GPM (7.6LPM)125PSI---37.8°C - Max
5615101
5615101
5615101 WATER FILTER CTG HF20
3M Healthcare
0
In Stock
Check Lead Time
6 : $71.99500
Bulk
Bulk
ActiveFilter CartridgeResidential0.5µm (Nominal)1.5GPM (5.7LPM)125PSI---37.8°C - Max
5615203 WTR FLTR CTG HF25-S
5615203
5615203 WTR FLTR CTG HF25-S
3M Healthcare
0
In Stock
Check Lead Time
6 : $75.23333
Bulk
Bulk
ActiveFilter CartridgeResidential1µm (Nominal)1.5GPM (5.7LPM)125PSI---37.8°C - Max
5615103
5615103
5615103 WATER FILTER CTG HF20-S
3M Healthcare
0
In Stock
Check Lead Time
6 : $76.84167
Bulk
Bulk
ActiveFilter CartridgeResidential0.5µm (Nominal)1.5GPM (5.7LPM)125PSI---37.8°C - Max
5615109 WF CTG HF20-MS
5615109
5615109 WF CTG HF20-MS
3M Healthcare
0
In Stock
Check Lead Time
6 : $79.31333
Bulk
Bulk
ActiveFilter CartridgeResidential0.5µm (Nominal)1.5GPM (5.7LPM)25PSI ~ 125PSI---4.4°C ~ 37.8°C
Showing
of 117

Liquid Filtration


Liquid Filtration is the process of removing solid particles from a liquid with a filter medium collecting the particles and allowing only the clean liquid to flow. The filters are characterized by the type, particle size, flow rate, pressure range, and inlet/outlet size. The particle sizes are 0.1µm, 0.21µm, 0.3µm, 0.5µm (absolute or nominal), 0.7µm, 0.8µm, 1µm, 1.8µm, 3µm, 4µm, 5µm (absolute or nominal), or 20µm.