Liquid Filtration

Results: 2
Series
DFHigh Flow
Applications
IndustrialResidential
Particle Size
0.5µm (Nominal)10µm (Nominal)
Flow Rate
1GPM (3.8LPM)150GPM (568LPM)
Pressure Range
25PSI ~ 125PSI35PSI
Inlet/Outlet Size
2" NPT3/8" NPT
Height
11.941" (303.30mm)27.800" (706.12mm)
Diameter
7.000" (177.80mm)-
Operating Temperature
4.4°C ~ 37.8°C149°C - Max
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Particle Size
Flow Rate
Pressure Range
Inlet/Outlet Size
Height
Diameter
Operating Temperature
5626203
5626203
FILTER COFFEE W/HEAD BREW110-MS
3M Healthcare
6
In Stock
1 : $158.14000
Bulk
Bulk
ActiveFilter CartridgeResidential0.5µm (Nominal)1GPM (3.8LPM)25PSI ~ 125PSI3/8" NPT11.941" (303.30mm)-4.4°C ~ 37.8°C
DFG010EE2R
DFG010EE2R
DF SERIES FILTER CARTRIDGE 16 PE
3M Healthcare
0
In Stock
Check Lead Time
1 : $32.96000
Bulk
Bulk
ActiveFilter CartridgeIndustrial10µm (Nominal)150GPM (568LPM)35PSI2" NPT27.800" (706.12mm)7.000" (177.80mm)149°C - Max
Showing
of 2

Liquid Filtration


Liquid Filtration is the process of removing solid particles from a liquid with a filter medium collecting the particles and allowing only the clean liquid to flow. The filters are characterized by the type, particle size, flow rate, pressure range, and inlet/outlet size. The particle sizes are 0.1µm, 0.21µm, 0.3µm, 0.5µm (absolute or nominal), 0.7µm, 0.8µm, 1µm, 1.8µm, 3µm, 4µm, 5µm (absolute or nominal), or 20µm.