Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Current | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $3,040.60000 Bulk | Bulk | Active | Active, Recirculating Chiller | 400 W | 4.4 A | 115 ~ 230VAC | - | - | - | 1000ML (33.8 oz) | 15°C ~ 40°C | - | - | 16.26" L x 10.79" W x 15.75" H (413.0mm x 274.0mm x 400.0mm) | CE, UL | - | |||
2 In Stock | 1 : $8,484.00000 Box | Box | Active | Active, Recirculating Chiller | 1800 W | - | 100 ~ 120V | 3.96GPM (15.0LPM) | - | - | 5000ML (169.1 oz) | 15°C ~ 40°C | - | 106 lbs (48.1 kg) | 17.80" L x 20.00" W x 23.50" H (452.0mm x 514.0mm x 598.0mm) | CE, UL | - | |||
2 In Stock | 1 : $8,484.00000 Box | Box | Active | Active, Recirculating Chiller | 1800 W | - | 200 ~ 240V | 3.96GPM (15.0LPM) | - | - | 5000ML (169.1 oz) | 15°C ~ 40°C | - | 106 lbs (48.1 kg) | 17.80" L x 20.00" W x 23.50" H (452.0mm x 514.0mm x 598.0mm) | CE, UL | - | |||
1 In Stock | 1 : $11,968.50000 Box | Box | Active | Active, Recirculating Chiller | 5000 W | - | 200 ~ 240V | 3.96GPM (15.0LPM) | - | - | 5000ML (169.1 oz) | 15°C ~ 40°C | - | 220 lbs (99.8 kg) | 24.90" L x 23.00" W x 31.90" H (632.0mm x 583.0mm x 809.0mm) | CE, UL | - | |||
1 In Stock | 1 : $9,582.38000 Box | Box | Active | Active, Recirculating Chiller | 2800 W | - | 200 ~ 240V | 3.96GPM (15.0LPM) | - | - | 5000ML (169.1 oz) | 15°C ~ 40°C | - | 119 lbs (54.0 kg) | 19.00" L x 20.20" W x 29.40" H (483.0mm x 513.0mm x 674.0mm) | CE, UL | - | |||
0 In Stock Check Lead Time | 1 : $3,040.60000 Box | Box | Active | Active, Recirculating Chiller | 400 W | - | 100 ~ 230VAC | - | - | - | 1000ML (33.8 oz) | 10°C ~ 40°C | - | - | 16.26" L x 10.79" W x 15.75" H (413.0mm x 274.0mm x 400.0mm) | CE, UL | - | |||
0 In Stock | Obsolete | Box | Obsolete | Active, Recirculating Chiller | 5000 W | - | 200 ~ 240V | 3.96GPM (15.0LPM) | - | - | 5000ML (169.1 oz) | 15°C ~ 40°C | - | 220 lbs (99.8 kg) | 24.90" L x 23.00" W x 31.90" H (632.0mm x 583.0mm x 809.0mm) | CE, UL | - | |||
0 In Stock | Obsolete | Box | Obsolete | Active, Recirculating Chiller | 5000 W | - | 200 ~ 240V | 3.96GPM (15.0LPM) | - | - | 5000ML (169.1 oz) | 15°C ~ 40°C | - | 220 lbs (99.8 kg) | 24.90" L x 23.00" W x 31.90" H (632.0mm x 583.0mm x 809.0mm) | CE, UL | - |