Comparators

Results: 86
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
General Purposewith Latch
Number of Elements
124
Output Type
CMOS, Complementary, Rail-to-Rail, TTLCMOS, Complementary, TTLCMOS, Rail-to-Rail, TTLComplementary, TTL
Voltage - Supply, Single/Dual (±)
2.4V ~ 12V, ±2.4V ~ 6V2.7V ~ 12V2.7V ~ 6V±5V-
Voltage - Input Offset (Max)
2.5mV @ ±5V2.5mV @ 5V3mV @ ±5V3mV @ 5V4mV @ 5V5mV @ 5V5.5mV @ 5V
Current - Input Bias (Max)
2µA @ 5V4.5µA @ ±5V5µA @ 5V6µA @ ±5V6µA @ 5V7µA @ ±5V10µA @ ±5V20µA @ 5V
Current - Quiescent (Max)
2mA2.2mA7mA7.5mA8.5mA9mA22mA35mA38mA
CMRR, PSRR (Typ)
55dB CMRR, 80dB PSRR65dB CMRR, 80dB PSRR70dB CMRR, 80dB PSRR75dB CMRR, 85dB PSRR80dB (Min), 80dB (Min)90dB CMRR, 75dB PSRR96dB CMRR, 75dB PSRR100dB CMRR, 100dB PSRR
Propagation Delay (Max)
6ns9ns10ns11ns13ns14ns16ns
Hysteresis
6mV7mV100mV-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-SOIC (0.154", 3.90mm Width)16-SSOP (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-DFN (3x3)8-MSOP8-PDIP8-SO8-SOIC10-MSOP16-SO16-SSOPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
86Results
Applied FiltersRemove All

Showing
of 86
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
TSOT-23-6
LT1719CS6#TRMPBF
IC COMPARATOR 1 GEN PUR TSOT23-6
Analog Devices Inc.
2,573
In Stock
1 : $6.61000
Cut Tape (CT)
500 : $2.82828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
2.5mV @ 5V
6µA @ 5V
20mA
9mA
65dB CMRR, 80dB PSRR
13ns
7mV
0°C ~ 70°C
-
-
SOT-23-6 Thin, TSOT-23-6
Surface Mount
TSOT-23-6
8 MSOP
LT1713IMS8#PBF
IC COMPARATOR 1 W/LATCH 8MSOP
Analog Devices Inc.
7,889
In Stock
1 : $6.62000
Tube
Tube
Active
with Latch
1
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
4mV @ 5V
2µA @ 5V
20mA
7.5mA
70dB CMRR, 80dB PSRR
11ns
-
-40°C ~ 85°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
TSOT-23-6
LT1719IS6#TRPBF
IC COMPARATOR 1 GEN PUR TSOT23-6
Analog Devices Inc.
4,129
In Stock
1 : $7.28000
Cut Tape (CT)
2,500 : $2.87500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
2.5mV @ 5V
6µA @ 5V
20mA
9mA
65dB CMRR, 80dB PSRR
13ns
7mV
-40°C ~ 85°C
-
-
SOT-23-6 Thin, TSOT-23-6
Surface Mount
TSOT-23-6
TSOT-23-6
LT1719IS6#TRMPBF
IC COMPARATOR 1 GEN PUR TSOT23-6
Analog Devices Inc.
16,190
In Stock
1 : $7.35000
Cut Tape (CT)
500 : $3.20282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
2.5mV @ 5V
6µA @ 5V
20mA
9mA
65dB CMRR, 80dB PSRR
13ns
7mV
-40°C ~ 85°C
-
-
SOT-23-6 Thin, TSOT-23-6
Surface Mount
TSOT-23-6
8 MSOP
LT1713CMS8#PBF
IC COMPARATOR 1 W/LATCH 8MSOP
Analog Devices Inc.
10,513
In Stock
1 : $7.76000
Tube
Tube
Active
with Latch
1
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
4mV @ 5V
2µA @ 5V
20mA
7.5mA
70dB CMRR, 80dB PSRR
11ns
-
-40°C ~ 85°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8 MSOP
LT1713CMS8#TRPBF
IC COMPARATOR 1 W/LATCH 8MSOP
Analog Devices Inc.
3,164
In Stock
1 : $7.76000
Cut Tape (CT)
2,500 : $3.08750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Latch
1
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
4mV @ 5V
2µA @ 5V
20mA
7.5mA
70dB CMRR, 80dB PSRR
11ns
-
-40°C ~ 85°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8 MSOP
LT1711CMS8#TRPBF
IC COMPARATOR 1 W/LATCH 8MSOP
Analog Devices Inc.
4,071
In Stock
1 : $8.28000
Cut Tape (CT)
2,500 : $3.55000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Latch
1
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
5.5mV @ 5V
5µA @ 5V
20mA
22mA
75dB CMRR, 85dB PSRR
6ns
-
0°C ~ 70°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-SOIC
LT1719CS8#PBF
IC COMPARATOR 1 GEN PUR 8SO
Analog Devices Inc.
843
In Stock
1 : $8.28000
Tube
Tube
Active
General Purpose
1
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
2.5mV @ ±5V
6µA @ ±5V
20mA
9mA
70dB CMRR, 80dB PSRR
13ns
7mV
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
8 MSOP
LT1711CMS8#PBF
IC COMPARATOR 1 W/LATCH 8MSOP
Analog Devices Inc.
2,067
In Stock
1 : $8.55000
Tube
Tube
Active
with Latch
1
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
5mV @ 5V
5µA @ 5V
20mA
22mA
75dB CMRR, 85dB PSRR
6ns
-
0°C ~ 70°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-SOIC
LT1719IS8#TRPBF
IC COMPARATOR 1 GEN PUR 8SO
Analog Devices Inc.
4,441
In Stock
1 : $9.21000
Cut Tape (CT)
2,500 : $3.91250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
2.5mV @ ±5V
6µA @ ±5V
20mA
9mA
70dB CMRR, 80dB PSRR
13ns
7mV
-40°C ~ 85°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
8 MSOP
LT1711IMS8#TRPBF
IC COMPARATOR 1 W/LATCH 8MSOP
Analog Devices Inc.
2,721
In Stock
1 : $9.21000
Cut Tape (CT)
2,500 : $3.86250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Latch
1
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
5mV @ 5V
5µA @ 5V
20mA
22mA
75dB CMRR, 85dB PSRR
6ns
-
-40°C ~ 85°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8 MSOP
LT1711IMS8#PBF
IC COMPARATOR 1 W/LATCH 8MSOP
Analog Devices Inc.
2,163
In Stock
1 : $9.21000
Tube
Tube
Active
with Latch
1
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
5mV @ 5V
5µA @ 5V
20mA
22mA
75dB CMRR, 85dB PSRR
6ns
-
-40°C ~ 85°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-SOIC
LT1719IS8#PBF
IC COMPARATOR 1 GEN PUR 8SO
Analog Devices Inc.
1,879
In Stock
1 : $9.30000
Tube
Tube
Active
General Purpose
1
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
2.5mV @ ±5V
6µA @ ±5V
20mA
9mA
70dB CMRR, 80dB PSRR
13ns
7mV
-40°C ~ 85°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
8-SOIC
LT1016CS8#TRPBF
IC COMPARATOR 1 W/LATCH 8SO
Analog Devices Inc.
4,204
In Stock
1 : $9.52000
Cut Tape (CT)
2,500 : $4.28750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Latch
1
CMOS, Complementary, TTL
-
3mV @ ±5V
10µA @ ±5V
20mA
35mA
96dB CMRR, 75dB PSRR
14ns
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
8-SOIC
LT1016CS8#PBF
IC COMPARATOR 1 W/LATCH 8SO
Analog Devices Inc.
1,182
In Stock
1 : $9.97000
Tube
Tube
Active
with Latch
1
CMOS, Complementary, TTL
-
3mV @ ±5V
10µA @ ±5V
20mA
35mA
96dB CMRR, 75dB PSRR
14ns
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
8-SOIC
LT1394CS8#PBF
IC COMPARATOR 1 W/LATCH 8SO
Analog Devices Inc.
138
In Stock
1 : $10.05000
Tube
Tube
Active
with Latch
1
CMOS, Complementary, TTL
-
2.5mV @ ±5V
4.5µA @ ±5V
20mA
8.5mA
100dB CMRR, 100dB PSRR
9ns
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
10 MSOP
LT1715CMS#PBF
IC COMPARATOR 2 GEN PUR 10MSOP
Analog Devices Inc.
7,132
In Stock
1 : $10.14000
Tube
Tube
Active
General Purpose
2
CMOS, Rail-to-Rail, TTL
2.7V ~ 12V
2.5mV @ ±5V
6µA @ ±5V
20mA
2mA
70dB CMRR, 80dB PSRR
9ns
6mV
0°C ~ 70°C
-
-
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Surface Mount
10-MSOP
8-SOIC
LT1394CS8#TRPBF
IC COMPARATOR 1 W/LATCH 8SO
Analog Devices Inc.
607
In Stock
1 : $10.55000
Cut Tape (CT)
2,500 : $4.61250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Latch
1
CMOS, Complementary, TTL
-
2.5mV @ ±5V
4.5µA @ ±5V
20mA
8.5mA
100dB CMRR, 100dB PSRR
9ns
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
8-SOIC
LT1394IS8#TRPBF
IC COMPARATOR 1 W/LATCH 8SO
Analog Devices Inc.
2,302
In Stock
1 : $11.34000
Cut Tape (CT)
2,500 : $5.06250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Latch
1
CMOS, Complementary, TTL
-
2.5mV @ ±5V
4.5µA @ ±5V
20mA
8.5mA
100dB CMRR, 100dB PSRR
9ns
-
-40°C ~ 85°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
16-SSOP
LT1714IGN#PBF
IC COMPARATOR 2 W/LATCH 16SSOP
Analog Devices Inc.
10
In Stock
1 : $11.64000
Tube
Tube
Active
with Latch
2
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
4mV @ 5V
2µA @ 5V
20mA
7.5mA
70dB CMRR, 80dB PSRR
11ns
-
-40°C ~ 85°C
-
-
16-SSOP (0.154", 3.90mm Width)
Surface Mount
16-SSOP
8-SOIC
LT1720CS8#PBF
IC COMPARATOR 2 GEN PUR 8SO
Analog Devices Inc.
1,624
In Stock
1 : $11.79000
Tube
Tube
Active
General Purpose
2
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
3mV @ 5V
6µA @ 5V
20mA
7mA
70dB CMRR, 80dB PSRR
10ns
7mV
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
8 MSOP
LT1720CMS8#PBF
IC COMPARATOR 2 GEN PUR 8MSOP
Analog Devices Inc.
925
In Stock
1 : $12.53000
Tube
Tube
Active
General Purpose
2
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
3mV @ 5V
6µA @ 5V
20mA
7mA
70dB CMRR, 80dB PSRR
10ns
7mV
0°C ~ 70°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
10 MSOP
LT1715CMS#TRPBF
IC COMPARATOR 2 GEN PUR 10MSOP
Analog Devices Inc.
12,109
In Stock
1 : $12.80000
Cut Tape (CT)
2,500 : $5.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Rail-to-Rail, TTL
2.7V ~ 12V
2.5mV @ ±5V
6µA @ ±5V
20mA
2mA
70dB CMRR, 80dB PSRR
9ns
6mV
0°C ~ 70°C
-
-
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Surface Mount
10-MSOP
8-SOIC
LT1720IS8#PBF
IC COMPARATOR 2 GEN PUR 8SO
Analog Devices Inc.
2,314
In Stock
1 : $13.14000
Tube
Tube
Active
General Purpose
2
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
3mV @ 5V
6µA @ 5V
20mA
7mA
70dB CMRR, 80dB PSRR
10ns
7mV
-40°C ~ 85°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
8-SOIC
LT1720IS8#TRPBF
IC COMPARATOR 2 GEN PUR 8SO
Analog Devices Inc.
1,483
In Stock
1 : $13.14000
Cut Tape (CT)
2,500 : $6.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Rail-to-Rail, TTL
2.7V ~ 6V
3mV @ 5V
6µA @ 5V
20mA
7mA
70dB CMRR, 80dB PSRR
10ns
7mV
-40°C ~ 85°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
Showing
of 86

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.