Comparators

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
5-TSSOP, SC-70-5, SOT-353
S-89210ACNC-1C0TFG
IC COMPARATOR 1 GEN PUR SC88A
ABLIC Inc.
0
In Stock
3,000 : $0.23013
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
General Purpose
1
-
1.8V ~ 5.5V
4mV @ 5V
1pA @ 5.5V
9mA @ 5V
-
70dB CMRR, 70dB PSRR
45µs
-
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC88A-B-PKG
5-TSSOP, SC-70-5, SOT-353
S-89220ACNC-1C1TFG
IC COMPARATOR 1 GEN PUR SC88A
ABLIC Inc.
0
In Stock
3,000 : $0.23013
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
General Purpose
1
-
1.8V ~ 5.5V
4mV @ 5V
1pA @ 5.5V
9mA @ 5V
-
70dB CMRR, 70dB PSRR
23µs
-
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC88A-B-PKG
SNT-8A
S-89240BC-I8T1U
IC COMPARATOR 2 CMOS SNT-8A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.29588
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
CMOS
2
-
1.8V ~ 5.5V
4mV @ 5V
1pA (Typ)
3.5mA (Min)
9µA
70dB CMRR, 70dB PSRR
100µs (Typ)
-
-40°C ~ 85°C
8-SMD, Flat Leads
Surface Mount
SNT-8A
SNT-8A
S-89230BC-I8T1U
IC COMPARATOR 2 CMOS SNT-8A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.82000
Cut Tape (CT)
5,000 : $0.29588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
1.8V ~ 5.5V
4mV @ 5V
1pA (Typ)
5mA (Min)
40µA
70dB CMRR, 70dB PSRR
26µs (Typ)
-
-40°C ~ 85°C
8-SMD, Flat Leads
Surface Mount
SNT-8A
8-TSSOP 8-MSOP
S-89230BC-K8T2U
IC COMPARATOR 2 CMOS 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.82000
Cut Tape (CT)
4,000 : $0.31780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
1.8V ~ 5.5V
4mV @ 5V
1pA (Typ)
5mA (Min)
40µA
70dB CMRR, 70dB PSRR
26µs (Typ)
-
-40°C ~ 85°C
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Surface Mount
8-TMSOP
8-TSSOP 8-MSOP
S-89240BC-K8T2U
IC COMPARATOR 2 CMOS 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.82000
Cut Tape (CT)
4,000 : $0.31780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
1.8V ~ 5.5V
4mV @ 5V
1pA (Typ)
3.5mA (Min)
9µA
70dB CMRR, 70dB PSRR
100µs (Typ)
-
-40°C ~ 85°C
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Surface Mount
8-TMSOP
Showing
of 6

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.