Comparators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
5-TSSOP, SC-70-5, SOT-353
S-89531ACNC-HCCTFG
IC COMPARATOR 1 GEN PUR SC88A
ABLIC Inc.
3,000
In Stock
3,000 : $0.36099
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
General Purpose
1
Rail-to-Rail
0.9V ~ 5.5V
5mV @ 3V
1pA @ 3V
6mA @ 3V
-
65dB CMRR, 75dB PSRR
280µs
-
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC88A-B-PKG
5-TSSOP, SC-70-5, SOT-353
S-89530ACNC-HCBTFG
IC COMPARATOR 1 GEN PUR SC88A
ABLIC Inc.
0
In Stock
3,000 : $0.27972
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
General Purpose
1
Rail-to-Rail
0.9V ~ 5.5V
10mV @ 3V
1pA @ 3V
6mA @ 3V
-
65dB CMRR, 75dB PSRR
280µs
-
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC88A-B-PKG
5-TSSOP, SC-70-5, SOT-353
S-89531ACNC-HCCTFU
IC COMPARATOR 1 GEN PUR SC88A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.82000
Cut Tape (CT)
3,000 : $0.31780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.9V ~ 5.5V
5mV @ 3V
1pA @ 3V
6mA @ 3V
-
65dB CMRR, 75dB PSRR
280µs
-
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC88A-B-PKG
Showing
of 3

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.