Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,036 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.30000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
10,250 In Stock | 1 : $2.03000 Cut Tape (CT) 3,000 : $0.93127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Open-Drain | 2.7V ~ 16V, ±1.35V ~ 8V | 3.6mV @ 15V | 250pA @ 15V | 10mA | 950nA | 88dB CMRR, 105dB PSRR | 300µs | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |