Results: 0
Manufacturer
3PEAKABLIC Inc.Advanced Linear Devices Inc.Advanced Micro Devicesams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedElantecFairchild SemiconductorHarris CorporationInfineon Technologies
Series
-*AD1317ATEBeyond-the-Rails™EMARMOUR™EPAD®HA17901IttyBitty®LinCMOS™LM111LM331A
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-CMOSDifferentialGeneral PurposeWindowWindow with Latchwith Latchwith Latch, Shutdownwith Voltage Reference
Number of Elements
1246
Output Type
-CMLCML, ComplementaryCMOSCMOS, Complementary, NMOS, Open-Drain, Push-Pull, TTLCMOS, Complementary, Rail-to-Rail, TTLCMOS, Complementary, TTLCMOS, DTL, ECL, MOS, Open-Collector, TTLCMOS, DTL, ECL, MOS, TTLCMOS, DTL, ECL, Open-Collector, TTLCMOS, DTL, MOS, Open-Collector, TTLCMOS, MOS, Open-Collector
Voltage - Supply, Single/Dual (±)
-7.2V ~ -4.2V, 8V ~ 11V-6V, 5V-5.7V ~ -6.3V, 4.75V ~ 5.25V-5.5V ~ -4.75V, 6.75V ~ 7.5V-5.4V ~ -6.6V, 4.5V ~ 5.5V-5.2V, 5V-5.2V, 6V0.85V ~ 5.5V0.85V ~ 6V0.9V ~ 5.5V0.9V ~ 6.5V, ±0.45V ~ 3.25V±1V ~ 18V
Voltage - Input Offset (Max)
0.2mV @ 5V0.3mV @ ±15V0.5mV (Typ)0.5mV @ 5V0.75mV @ ±15V0.75mV @ 5V1mV @ ±15V1mV @ ±20V1mV @ 5V1.4mV (Typ)1.5mV @ ±5V1.5mV @ 5V
Current - Input Bias (Max)
0.016pA @ 5V0.04pA @ 15V0.04pA @ 5V0.05pA (Typ)0.1pA @ ±15V0.15pA (Typ)0.15pA @ 12V0.4pA @ 5V0.5pA @ ±15V0.5pA @ 5V1pA1pA (Typ)
Current - Output (Typ)
100pA @ 5V2nA5nA5nA @ 1.4V16nA @ 5V100nA (Min)400nA @ 3.3V7µA15µA @ 5V0.015mA @ 5V20µA25µA @ 5V
Current - Quiescent (Max)
150nA190nA315nA335nA430nA430nA, 600nA470nA500nA600nA640nA680nA700nA
CMRR, PSRR (Typ)
-130.457dB CMRR, -140dB PSRR-96.477dB PSRR-86dB, -86dB-82dB CMRR, -80dB PSRR-82dB, -80dB-82dB, -82dB-80dB-80dB PSRR-80dB, -80dB-80dB, 80dB PSRR-66.02dB, -80dB34dB CMRR, 34dB PSRR
Propagation Delay (Max)
0.088ns0.11ns0.12ns130ps0.13ns0.165ns0.18ns225ps (Typ)0.225ns (Typ)0.28ns (Typ)0.29ns0.3ns
Hysteresis
100µV500µV0.9mV±1mV1mV1.2mV1.5mV±2mV2mV±2.5mV2.5mV2.7mV
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 70°C-30°C ~ 85°C-25°C ~ 125°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-38535L
Package / Case
3-WFDFN Exposed Pad4-UFDFN Exposed Pad4-WFBGA, CSPBGA4-XFBGA, DSBGA4-XFBGA, WLBGA4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-XFDFN6-TSSOP, SC-88, SOT-3636-UFBGA, CSPBGA6-UFDFN6-UFDFN Exposed Pad
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-DFN (2x2)4-DSBGA4-TDFN (1.2x1.6)4-UCSP (1.05x1.05)4-WLP (0.73x0.73)5-HVSOF5-SSOP5-TSOP5-TSSOP5-X2SON (0.80x0.80)5-X2SON (0.8x0.8)6-CSP (1.2x0.80)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.