Comparators

Results: 9
Manufacturer
Diodes IncorporatedFairchild SemiconductorSTMicroelectronicsTexas Instruments
Packaging
BulkTube
Output Type
Open-CollectorOpen-Collector, Open-Drain, Rail-to-RailOpen-Collector, Rail-to-Rail
Voltage - Input Offset (Max)
2mV @ 30V5mV @ 30V5mV @ 5V7mV @ 30V
Current - Output (Typ)
16mA @ 5V18mA @ 5V20mA
Current - Quiescent (Max)
1mA2.5mA
Propagation Delay (Max)
700ns-
Hysteresis
10mV-
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 85°C0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8-DIP
LM2903P
IC COMPARATOR 2 DIFF 8DIP
Texas Instruments
13,722
In Stock
1 : $0.45000
Tube
-
Tube
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
8-DIP
LM393N/NOPB
IC COMPARATOR 2 GEN PUR 8DIP
Texas Instruments
14,358
In Stock
1 : $0.89000
Tube
-
Tube
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
700ns
-
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
8-DIP
LM393PE3
IC COMPARATOR 2 DIFF 8DIP
Texas Instruments
29,606
In Stock
1 : $0.40000
Tube
-
Tube
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
8-DIP
AS393P-E1
IC COMPARATOR 2 GEN PUR 8DIP
Diodes Incorporated
3,107
In Stock
1 : $0.40000
Tube
-
Tube
Active
General Purpose
2
Open-Collector
2V ~ 36V, ±1V ~ 18V
5mV @ 5V
0.25µA @ 5V
16mA @ 5V
1mA
-
-
-
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
8-DIP
LM393P
IC COMPARATOR 2 DIFF 8DIP
Texas Instruments
6,763
In Stock
1 : $0.47000
Tube
-
Tube
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
8-DIP
LM393AP
IC COMPARATOR 2 DIFF 8DIP
Texas Instruments
3,427
In Stock
1 : $0.48000
Tube
-
Tube
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
2mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
8-DIP
LM293P
IC COMPARATOR 2 DIFF 8DIP
Texas Instruments
8,120
In Stock
281,343
Marketplace
3,320 : $0.09000
Bulk
1 : $0.52000
Tube
-
Bulk
Tube
Active
General Purpose
2
Open-Collector, Open-Drain, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-25°C ~ 85°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
8-SOIC
LM293D
IC COMPARATOR 2 GEN PUR 8SOIC
STMicroelectronics
1,527
In Stock
1 : $2.39000
Tube
-
Tube
Active
General Purpose
2
Open-Collector, Open-Drain, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
18mA @ 5V
2.5mA
-
-
-
-40°C ~ 105°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
INFINFICE2QR4765XKLA1
LM393N
IC COMPARATOR 2 GEN PUR 8DIP
Fairchild Semiconductor
11,448
Marketplace
875 : $0.34000
Bulk
-
Bulk
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
10mV
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
Showing
of 9

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.