Comparators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SC-70-5
MCP6541T-I/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
55,200
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT-23-5
AZV331KTR-G1
IC COMPARATOR 1 GEN PUR SOT23-5
Diodes Incorporated
69,594
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.09091
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Collector
2.5V ~ 5.5V
7mV @ 5V
0.25µA @ 5V
84mA @ 5V
120µA
-
450ns
-
-40°C ~ 85°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.