Video Amps and Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : $7.62000 Tube | - | Tube | Active | General Purpose | - | 3 | 650 MHz | 2500V/µs | 8 mA | 70 mA | 4.5V ~ 12V, ±2.25V ~ 6V | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
15,739 In Stock | 1 : $11.78000 Cut Tape (CT) 750 : $7.67281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
318 In Stock | 1 : $8.10000 Tube | - | Tube | Active | Current Feedback | - | 2 | 270 MHz | 250V/µs | 6 mA | 55 mA | 4V ~ 28V, ±2V ~ 14V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
860 In Stock | 1 : $8.45000 Tube | - | Tube | Active | Current Feedback | - | 1 | 80 MHz | 1000V/µs | 6.8 mA | 60 mA | 5V ~ 36V, ±2.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,410 In Stock | 1 : $9.71000 Tube | - | Tube | Active | Current Feedback | - | 2 | 145 MHz | 1600V/µs | 4.5 mA | 50 mA | 2.4V ~ 36V, ±1.2V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,609 In Stock | 1 : $9.97000 Tube | - | Tube | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,513 In Stock | 1 : $11.78000 Tube | - | Tube | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
665 In Stock | 1 : $13.65000 Tube | - | Tube | Active | Current Feedback | - | 1 | 140 MHz | 2500V/µs | 16.5 mA | 100 mA | ±4.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,256 In Stock | 1 : $15.74000 Tube | - | Tube | Active | Current Feedback | - | 1 | 140 MHz | 2500V/µs | 16.5 mA | 100 mA | ±4.5V ~ 18V | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,530 In Stock | 1 : $16.67000 Tube | - | Tube | Active | Current Feedback | - | 1 | 140 MHz | 2500V/µs | 16.5 mA | 100 mA | ±4.5V ~ 18V | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,130 In Stock | 1 : $3.51000 Cut Tape (CT) 1,500 : $1.87500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | Rail-to-Rail | 3 | 100 MHz | 120V/µs | 1.4 mA | 160 mA | 2.65V ~ 5V | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) | ||
2,764 In Stock | 1 : $4.98000 Cut Tape (CT) 1,000 : $2.67000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV | - | 1 | - | - | 100 mA | - | 8V | Surface Mount | TO-243AA | SOT-89 | ||
6,953 In Stock | 1 : $3.85000 Tube | - | Tube | Active | Differential | - | 1 | 75 MHz | 600V/µs | 14 mA | 70 mA | 3V ~ 12.6V, ±1.5V ~ 6.3V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,732 In Stock | 1 : $4.52000 Tube | - | Tube | Active | Differential | - | 1 | 75 MHz | 600V/µs | 14 mA | 70 mA | 3V ~ 12.6V, ±1.5V ~ 6.3V | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
7,065 In Stock | 1 : $7.57000 Cut Tape (CT) 750 : $4.92900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 1 | 130 MHz | 500V/µs | 7 mA | 50 mA | 5V ~ 36V, ±2.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,595 In Stock | 1 : $5.31000 Tube | - | Tube | Active | Differential | - | 1 | 75 MHz | 600V/µs | 14 mA | 70 mA | 3V ~ 12.6V, ±1.5V ~ 6.3V | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
185 In Stock | 1 : $5.90000 Tube | - | Tube | Active | Current Feedback | - | 1 | 282 MHz | 125V/µs | 8.5 mA | 55 mA | 4V ~ 28V, ±2V ~ 14V | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,420 In Stock | 1 : $9.33000 Cut Tape (CT) 750 : $6.07909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 2 | 130 MHz | 450V/µs | 14 mA | 50 mA | 5V ~ 36V, ±2.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $7.51000 Tube | - | Bulk Tube | Active | Current Feedback | - | 1 | 140 MHz | 1100V/µs | 10 mA | 60 mA | 4V ~ 30V, ±2V ~ 15V | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
294 In Stock | 1 : $7.57000 Tube | - | Tube | Active | Voltage Feedback | - | 1 | 130 MHz | 500V/µs | 7 mA | 50 mA | 5V ~ 36V, ±2.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
105 In Stock | 1 : $9.33000 Tube | - | Tube | Active | Voltage Feedback | - | 2 | 130 MHz | 450V/µs | 14 mA | 50 mA | 5V ~ 36V, ±2.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,006 In Stock | 1 : $11.98000 Tube | - | Tube | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
166 In Stock | 1 : $12.34000 Tube | - | Tube | Active | Differential | - | 1 | 85 MHz | 360V/µs | 14.5 mA | 50 mA | 8V ~ 33V, ±4V ~ 16.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,978 In Stock | 1 : $3.74000 Cut Tape (CT) 2,500 : $1.99500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | Rail-to-Rail | 1 | - | 600V/µs | 4 mA | 60 mA | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,970 In Stock | 1 : $8.45000 Cut Tape (CT) 750 : $5.50405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | - | 1 | 80 MHz | 1000V/µs | 6.8 mA | 60 mA | 5V ~ 36V, ±2.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |