Runic Technology Instrumentation, Op Amps, Buffer Amps

Results: 52
Stocking Options
Environmental Options
Media
Exclude
52Results
Applied FiltersRemove All

Showing
of 52
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
RS321BKXF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
2,800
In Stock
1 : $0.64000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
0.5V/µs
1.1 MHz
1 pA
1.5 mV
60µA
54 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
RS358AXK
RS358AXK
IC CMOS 2 CIRCUIT 8SOIC
Runic Technology
8,034
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.13435
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
0.5V/µs
1.1 MHz
1 pA
1.5 mV
60µA (x2 Channels)
54 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP
RS358AXM
IC CMOS 2 CIRCUIT 8MSOP
Runic Technology
7,975
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.13435
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
0.5V/µs
1.1 MHz
1 pA
1.5 mV
120µA (x2 Channels)
130 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT 23-5
RS6331KXF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
8,935
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16052
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
0.5V/µs
1.1 MHz
1 pA
600 µV
80µA
120 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-SOIC
RS324AXP
IC CMOS 4 CIRCUIT 14SOIC
Runic Technology
8,298
In Stock
1 : $0.73000
Cut Tape (CT)
4,000 : $0.14774
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
4
Rail-to-Rail
0.5V/µs
1.1 MHz
1 pA
1.5 mV
60µA (x4 Channels)
54 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
RS324AXQ
IC CMOS 4 CIRCUIT 14TSSOP
Runic Technology
2,665
In Stock
1 : $0.73000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
4
Rail-to-Rail
0.5V/µs
1.1 MHz
1 pA
1.5 mV
60µA (x4 Channels)
130 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT 23-5
RS121XF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
5,122
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.18079
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
0.05V/µs
150 kHz
1 pA
1.5 mV
12µA
25 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
RS6331BPXF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
8,328
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.19400
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
0.5V/µs
1.1 MHz
1 pA
600 µV
85µA
120 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
RS621KXF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
5,088
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.19400
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
3.7V/µs
7 MHz
1 pA
1.5 mV
700µA
120 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
RS722XK
RS722XK
IC CMOS 2 CIRCUIT 8SOIC
Runic Technology
7,970
In Stock
1 : $1.42000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
7V/µs
10 MHz
1 pA
1.5 mV
1.15mA (x2 Channels)
70 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-5
RS8411BXF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
5,009
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.20054
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
0.67V/µs
1.2 MHz
1 pA
1.5 mV
150µA
70 mA
3 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
RS622XK
RS622XK
IC CMOS 2 CIRCUIT 8SOIC
Runic Technology
6,490
In Stock
1 : $0.98000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
3.7V/µs
7 MHz
1 pA
1.5 mV
600µA (x2 Channels)
50 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP
RS622XM
IC CMOS 2 CIRCUIT 8MSOP
Runic Technology
1,104
In Stock
1 : $1.01000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
3.7V/µs
7 MHz
1 pA
1.5 mV
600µA (x2 Channels)
50 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
RS122XM
IC CMOS 2 CIRCUIT 8MSOP
Runic Technology
7,990
In Stock
1 : $1.03000
Cut Tape (CT)
4,000 : $0.22427
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
0.05V/µs
150 kHz
1 pA
1.5 mV
12µA (x2 Channels)
25 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
RS6332XM
IC CMOS 2 CIRCUIT 8MSOP
Runic Technology
7,832
In Stock
1 : $1.01000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
0.5V/µs
1.1 MHz
1 pA
600 µV
58µA (x2 Channels)
55 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
RS8412XK
RS8412XK
IC CMOS 2 CIRCUIT 8SOIC
Runic Technology
4,041
In Stock
1 : $1.03000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
0.67V/µs
1.2 MHz
1 pA
1.5 mV
150µA (x2 Channels)
70 mA
3 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
RS6332PXK
RS6332PXK
IC CMOS 2 CIRCUIT 8SOIC
Runic Technology
7,243
In Stock
1 : $1.05000
Cut Tape (CT)
4,000 : $0.23042
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
0.5V/µs
1.1 MHz
1 pA
600 µV
85µA (x2 Channels)
120 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-5
RS8031XF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
2,068
In Stock
1 : $1.12000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
0.0075V/µs
15 kHz
1 pA
1.5 mV
750nA
11 mA
1.4 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
RS721XF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
5,705
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.27028
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
7V/µs
10 MHz
1 pA
1.5 mV
1.15mA
70 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
RS8751XF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
1,688
In Stock
1 : $1.17000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
180V/µs
250 MHz
1 pA
1.5 mV
2.9mA
125 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
RS721PXF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
302
In Stock
1 : $1.17000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
6V/µs
10 MHz
1 pA
300 µV
1.1mA
140 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
RS8051XF
IC CMOS 1 CIRCUIT SOT23-5
Runic Technology
5,877
In Stock
1 : $1.26000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
1
Rail-to-Rail
0.03V/µs
100 kHz
1 pA
1.5 mV
670nA
30 mA
1.4 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-SOIC
RS624XP
IC CMOS 4 CIRCUIT 14SOIC
Runic Technology
11,449
In Stock
1 : $1.29000
Cut Tape (CT)
4,000 : $0.26041
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
4
Rail-to-Rail
3.7V/µs
7 MHz
1 pA
1.5 mV
600µA (x4 Channels)
50 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-MSOP
RS722XM
IC CMOS 2 CIRCUIT 8MSOP
Runic Technology
9,945
In Stock
1 : $1.29000
Cut Tape (CT)
4,000 : $0.27500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
7V/µs
10 MHz
1 pA
1.5 mV
1.15mA (x2 Channels)
70 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
RS8032XK
RS8032XK
IC CMOS 2 CIRCUIT 8SOIC
Runic Technology
7,720
In Stock
1 : $1.34000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
CMOS
2
Rail-to-Rail
0.0075V/µs
15 kHz
1 pA
1.5 mV
750nA (x2 Channels)
11 mA
1.4 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 52

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.