Rohm Semiconductor Instrumentation, Op Amps, Buffer Amps

Results: 450
Stocking Options
Environmental Options
Media
Exclude
450Results
Applied FiltersRemove All

Showing
of 450
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BU7464SF-E2
BA10324AF-E2
IC OPAMP GP 4 CIRCUIT 14SOP
Rohm Semiconductor
6,893
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.34026
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
4
-
0.2V/µs
500 kHz
-
20 nA
2 mV
600µA
35 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.173", 4.40mm Width)
14-SOP
8 SOP
LM358F-GE2
IC OPAMP GP 2 CIRCUIT 8SOP
Rohm Semiconductor
1,929
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.23294
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.3V/µs
800 kHz
-
20 nA
1 mV
600µA
30 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
8 SOP
BA4560F-E2
IC OPAMP GP 2 CIRCUIT 8SOP
Rohm Semiconductor
1,217
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.24135
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
2
-
4V/µs
10 MHz
-
50 nA
500 µV
-
25 mA
8 V
30 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
8 SOP
TLR342F-GE2
IC CMOS 2 CIRCUIT 8SOP
Rohm Semiconductor
14,653
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.25533
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
1.2V/µs
2.3 MHz
-
1 pA
300 µV
150µA
120 mA
1.8 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
LM2903DR
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Rohm Semiconductor
2,646
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.29857
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
2
-
0.3V/µs
700 kHz
-
20 nA
1 mV
600µA
40 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
BD5228G-TR
BU7411SG-TR
IC OPAMP GP 1 CIRCUIT 5SSOP
Rohm Semiconductor
49,285
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.30000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
-
0.0024V/µs
4 kHz
-
1 pA
1 mV
350nA
4 mA
1.6 V
5.5 V
-40°C ~ 105°C
-
-
Surface Mount
SC-74A, SOT-753
5-SSOP
8-VSON
BU7442NUX-TR
IC OPAMP GP 2 CIRC VSON008X2030
Rohm Semiconductor
3,780
In Stock
640
Alternate Stock
1 : $0.74000
Cut Tape (CT)
4,000 : $0.33681
Tape & Reel (TR)
1 : $1.26000
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.3V/µs
600 kHz
-
1 pA
1 mV
100µA
10 mA
1.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-UFDFN Exposed Pad
VSON008X2030
BD2245G-MGTR
BD14210G-LATR
CURRENT SENSE AMPLIFIER: THE BD1
Rohm Semiconductor
3,215
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.41891
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
-
35 µA
10 µV
170µA
-
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
6-SSOP
BU32TA2WHFV-TR
BU7245HFV-TR
IC OPAMP GP 1 CIRCUIT 5HVSOF
Rohm Semiconductor
6,760
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.58699
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.035V/µs
70 kHz
-
1 pA
1 mV
5µA
8 mA
1.8 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-665
5-HVSOF
TLR377GYZ-E2
TLR377GYZ-E2
ULTRA SMALL PACKAGE & HIGH PRECI
Rohm Semiconductor
3,640
In Stock
1 : $1.30000
Cut Tape (CT)
6,000 : $0.61786
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Push-Pull, Rail-to-Rail
2V/µs
4 MHz
-
0.5 pA
100 µV
585µA
25 mA
1.8 V
5.5 V
-20°C ~ 85°C
-
-
Surface Mount
6-XFBGA, WLCSP
6-WLCSP (0.88x0.58)
LMR1802G-LBTR
LMR1901YG-MTR
NANO ENERGY, LMR SERIES
Rohm Semiconductor
2,199
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.77569
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Push-Pull, Rail-to-Rail
0.3V/ms
1 kHz
-
0.5 pA
10 µV
175nA
35 mA
1.7 V
5.5 V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
5-SSOP
LMR1802G-LBTR
LMR1802G-LBTR
IC CMOS 1 CIRCUIT 5SSOP
Rohm Semiconductor
2,522
In Stock
1 : $5.25000
Cut Tape (CT)
3,000 : $2.91077
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
-
1.1V/µs
3 MHz
-
0.5 pA
5 µV
1.1mA
50 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
5-SSOP
BD82061FVJ-E2
LMR358FVJ-GE2
IC OPAMP GP 2 CIRCUIT 8TSSOP
Rohm Semiconductor
7,058
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.18093
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1V/µs
3 MHz
-
15 nA
100 µV
210µA
60 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP-BJ
BD2245G-MGTR
TLR341G-GTR
TLR SERIES, LOW VOLTAGE OPERATIO
Rohm Semiconductor
3,023
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.19904
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
1.2V/µs
2.3 MHz
-
1 pA
300 µV
75µA
120 mA
1.8 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
6-SSOP
BV1LC105FJ-CE2
BA10358FJ-GE2
IC OPAMP GP 2 CIRCUIT SOP8J
Rohm Semiconductor
2,091
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.22173
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
2
-
0.2V/µs
500 kHz
-
45 nA
2 mV
500µA
20 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
BD2245G-MGTR
LMR341G-GTR
IC CMOS 1 CIRCUIT 6SSOP
Rohm Semiconductor
1,210
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.22137
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
-
1V/µs
2 MHz
-
1 pA
250 µV
80µA
45 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
6-SSOP
BU7262SFVM-TR
BA4580YFVM-MGTR
IC OPAMP GP 2 CIRCUIT 8MSOP
Rohm Semiconductor
2,898
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.22416
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
2
-
5V/µs
10 MHz
-
100 nA
300 µV
6mA
-
4 V
32 V
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
BU7262SFVM-TR
BA4560YFVM-MGTR
IC OPAMP GP 2 CIRCUIT 8MSOP
Rohm Semiconductor
2,884
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.22416
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
2
-
4V/µs
4 MHz
-
50 nA
500 µV
3mA
-
8 V
30 V
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
BU7262SFVM-TR
BA2904YFVM-MGTR
IC OPAMP GP 2 CIRCUIT 8MSOP
Rohm Semiconductor
2,825
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.22416
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.2V/µs
500 kHz
-
20 nA
2 mV
700µA
30 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
BU7262SFVM-TR
LM358FVM-GTR
IC OPAMP GP 2 CIRCUIT 8MSOP
Rohm Semiconductor
19,739
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.20125
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.3V/µs
800 kHz
-
20 nA
1 mV
600µA
30 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
BU7486FV-E2
LM358FV-GE2
IC OPAMP GP 2 CIRCUIT 8SSOPB
Rohm Semiconductor
2,225
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.23294
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.3V/µs
800 kHz
-
20 nA
1 mV
600µA
30 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-LSSOP (0.173", 4.40mm Width)
8-SSOP-B
BD82061FVJ-E2
LM4565FVJ-GE2
IC OPAMP GP 2 CIRCUIT 8TSSOP
Rohm Semiconductor
32,040
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.12375
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
5V/µs
4 MHz
-
70 nA
500 µV
4.5mA
160 mA
4 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP-BJ
8 SOP
BA4580RF-E2
IC OPAMP GP 2 CIRCUIT 8SOP
Rohm Semiconductor
3,871
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.23995
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
2
-
5V/µs
5 MHz
-
100 nA
300 µV
6mA
50 mA
4 V
32 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
BD5228G-TR
BA2107G-TR
IC OPAMP GP 1 CIRCUIT 5SSOP
Rohm Semiconductor
2,898
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25753
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
1
-
4V/µs
12 MHz
-
150 nA
1 mV
1.8mA
90 mA
2 V
14 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
5-SSOP
BU7262SFVM-TR
LM2904FVM-GTR
IC OPAMP GP 2 CIRCUIT 8MSOP
Rohm Semiconductor
8,443
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.27418
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.3V/µs
800 kHz
-
20 nA
1 mV
600µA
30 mA
3 V
32 V
-40°C ~ 125°C
-
-
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
Showing
of 450

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.