Broadcom Limited Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,396 In Stock | 1 : $5.26000 Tube | - | - | Tube | Active | Current Sense | 1 | - | - | 100 kHz | 600 nA | 600 µV | 11.7mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,832 In Stock | 1 : $5.64000 Tube | - | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,906 In Stock | 1 : $5.69000 Cut Tape (CT) 1,000 : $3.28611 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 100 kHz | 600 nA | 600 µV | 11.7mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
3,467 In Stock | 1 : $6.19000 Cut Tape (CT) 1,000 : $3.60316 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
3,094 In Stock | 1 : $6.65000 Tube | - | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO | ||
2,340 In Stock | 1 : $6.77000 Tube | - | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
3,928 In Stock | 1 : $6.82000 Tube | - | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
2,337 In Stock | 1 : $6.82000 Cut Tape (CT) 1,000 : $3.99933 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
2,297 In Stock | 1 : $7.53000 Cut Tape (CT) 1,000 : $4.01829 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 200 kHz | 100 nA | 600 µV | 18.5mA | 11 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,450 In Stock | 1 : $7.53000 Cut Tape (CT) 1,000 : $4.01829 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
2,251 In Stock | 1 : $8.13000 Tube | - | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
610 In Stock | 1 : $9.04000 Cut Tape (CT) 1,000 : $4.94624 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
524 In Stock | 1 : $9.35000 Tube | - | - | Tube | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
736 In Stock | 1 : $9.40000 Cut Tape (CT) 1,000 : $5.65212 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
2,359 In Stock | 1 : $9.54000 Cut Tape (CT) 850 : $5.29411 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 30 kHz | - | 3 mV | 20mA | 20 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
1,925 In Stock | 1 : $9.98000 Tube | - | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
15,671 In Stock | 1 : $10.31000 Tube | - | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
2,278 In Stock | 1 : $10.35000 Tube | - | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 9.9 mV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.535", 13.60mm Width) | 8-SO Stretched | ||
1,500 In Stock | 1 : $10.36000 Cut Tape (CT) 1,000 : $6.27943 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
785 In Stock | 1 : $10.36000 Tube | - | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
419 In Stock | 1 : $10.40000 Tube | - | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 1 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,667 In Stock | 1 : $11.87000 Cut Tape (CT) 1,000 : $6.72215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | |||
894 In Stock | 1 : $11.87000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | |||
406 In Stock | 1 : $12.57000 Cut Tape (CT) 1,000 : $7.17173 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 1 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,676 In Stock | 1 : $12.64000 Tube | - | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |