Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,450 Marketplace | 376 : $0.80000 Tube | - | Tube | Obsolete | J-FET | 1 | - | 13V/µs | 4 MHz | 50 pA | 300 µV | 3.4mA | 10 V | 32 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock 128 Marketplace | 126 : $2.38000 Tube | - | Tube Tube | Obsolete | J-FET | 1 | - | 15V/µs | 4 MHz | 50 pA | 300 µV | 1.8mA | 10 V | 44 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | 500 : $5.89948 Box | - | Box | Obsolete | J-FET | 1 | - | 15V/µs | 4 MHz | 50 pA | 300 µV | 1.8mA | 10 V | 44 V | 0°C ~ 70°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | J-FET | 1 | - | 15V/µs | 4 MHz | 50 pA | 800 µV | 1.8mA | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | Obsolete | - | Tube | Obsolete | J-FET | 1 | - | 15V/µs | 4 MHz | 50 pA | 300 µV | 1.8mA | 10 V | 44 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | Obsolete | - | Tube | Obsolete | J-FET | 1 | - | 15V/µs | 4 MHz | 50 pA | 800 µV | 1.8mA | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |