Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.22396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Push-Pull, Rail-to-Rail | 0.15V/µs | 300 kHz | 25 nA | 500 µV | 20µA | 240 mA | 1.75 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.22396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Push-Pull, Rail-to-Rail | 0.15V/µs | 300 kHz | 25 nA | 500 µV | 20µA | 240 mA | 1.75 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 (SC-70-5) | |||
2,995 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.22396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Push-Pull, Rail-to-Rail | 0.15V/µs | 300 kHz | 25 nA | 500 µV | 20µA | 240 mA | 1.75 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 1 : $1.26000 Cut Tape (CT) 3,000 : $0.29810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Push-Pull, Rail-to-Rail | 0.15V/µs | 300 kHz | 25 nA | 500 µV | 20µA | 240 mA | 1.75 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,500 In Stock | 1 : $1.56000 Cut Tape (CT) 2,500 : $0.39920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 4 | Push-Pull, Rail-to-Rail | 0.15V/µs | 300 kHz | 25 nA | 500 µV | 12µA (x4 Channels) | 240 mA | 1.75 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | |||
3,000 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.41060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 4 | Push-Pull, Rail-to-Rail | 0.15V/µs | 300 kHz | 25 nA | 500 µV | 12µA (x4 Channels) | 240 mA | 1.75 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |