Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,475 In Stock | 1 : $0.96000 Cut Tape (CT) 2,500 : $0.44319 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 4 | Single-Ended | 0.5V/µs | 1.5 MHz | 15 nA | 100 µV | 350µA (x4 Channels) | 50 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | |||
2,865 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.24006 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single-Ended | 0.5V/µs | 1.5 MHz | 15 nA | 100 µV | 350µA | 50 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,190 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.24006 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single-Ended | 0.5V/µs | 1.5 MHz | 15 nA | 100 µV | 350µA | 50 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,890 In Stock | 1 : $1.19000 Cut Tape (CT) 3,000 : $0.25673 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single-Ended | 0.5V/µs | 1.5 MHz | 15 nA | 100 µV | 350µA (x2 Channels) | 50 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
3,870 In Stock | 1 : $1.23000 Cut Tape (CT) 4,000 : $0.26930 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single-Ended | 0.5V/µs | 1.5 MHz | 15 nA | 100 µV | 350µA (x2 Channels) | 50 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
2,500 In Stock | 1 : $1.64000 Cut Tape (CT) 2,500 : $0.41077 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 4 | Single-Ended | 0.5V/µs | 1.5 MHz | 20 nA | 100 µV | 350µA (x4 Channels) | 50 mA | 3 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | |||
1,635 In Stock | 1 : $1.74000 Cut Tape (CT) 3,000 : $0.44319 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 4 | Single-Ended | 0.5V/µs | 1.5 MHz | 15 nA | 100 µV | 350µA (x4 Channels) | 50 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |