Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $1.42000 Cut Tape (CT) 3,000 : $0.66804 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 1 | Push-Pull, Rail-to-Rail | 4.9V/µs | 15 MHz | 200 pA | 1.3 µV | 1mA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,709 In Stock | 1 : $1.42000 Cut Tape (CT) 3,000 : $0.66804 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 1 | Push-Pull, Rail-to-Rail | 4.9V/µs | 15 MHz | 200 pA | 1.3 µV | 1mA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,950 In Stock | 1 : $1.73000 Cut Tape (CT) 4,000 : $0.83505 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 2 | Push-Pull, Rail-to-Rail | 4.9V/µs | 15 MHz | 200 pA | 1.3 µV | 1mA (x2 Channels) | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
0 In Stock Check Lead Time | 3,000 : $0.66804 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 1 | Push-Pull, Rail-to-Rail | 4.9V/µs | 15 MHz | 200 pA | 1.3 µV | 1mA | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : $0.83505 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 2 | Push-Pull, Rail-to-Rail | 4.9V/µs | 15 MHz | 200 pA | 1.3 µV | 1mA (x2 Channels) | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock Check Lead Time | 3,000 : $0.83505 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 2 | Push-Pull, Rail-to-Rail | 4.9V/µs | 15 MHz | 200 pA | 1.3 µV | 1mA (x2 Channels) | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) | |||
0 In Stock Check Lead Time | 3,000 : $0.83505 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 2 | Push-Pull, Rail-to-Rail | 4.9V/µs | 15 MHz | 200 pA | 1.3 µV | 1mA (x2 Channels) | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |