Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.27386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.28411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-353 (SC-70-5) | |||
2,465 In Stock | 1 : $1.13000 Cut Tape (CT) 2,500 : $0.47793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 4 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA (x4 Channels) | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | |||
3,000 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.52742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 1 mV | 600µA (x2 Channels) | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
4,000 In Stock | 1 : $1.36000 Cut Tape (CT) 4,000 : $0.32419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA (x2 Channels) | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
3,000 In Stock | 1 : $1.36000 Cut Tape (CT) 3,000 : $0.32419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA (x2 Channels) | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
2,990 In Stock | 1 : $1.36000 Cut Tape (CT) 3,000 : $0.32419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA (x2 Channels) | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
3,000 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.38902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 1 : $1.61000 Cut Tape (CT) 3,000 : $0.41854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA (x2 Channels) | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | |||
2,500 In Stock | 1 : $1.69000 Cut Tape (CT) 2,500 : $0.77447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 4 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA (x4 Channels) | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP | |||
2,990 In Stock | 1 : $1.78000 Cut Tape (CT) 3,000 : $0.46944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 4 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 3 mV | 600µA (x4 Channels) | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
3,990 In Stock | 1 : $1.91000 Cut Tape (CT) 4,000 : $0.51944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2 | Single Ended, Rail-to-Rail | 4.5V/µs | 6 MHz | 1 pA | 1 mV | 600µA (x2 Channels) | 100 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |