Instrumentation, Op Amps, Buffer Amps

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14 TSSOP
LM2902A-TR
IC OPAMP 4 CIRCUIT 14-TSSOP
3PEAK
125,831
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.09496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Push-Pull, Rail-to-Rail
0.5V/µs
900 kHz
60 pA
100 µV
110µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 TSSOP
LM2904A-TS1R-S
IC OPAMP 2 CIRCUIT 8-TSSOP
3PEAK
3,000
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.07387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
60 pA
100 µV
110µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 MSOP
LM2904A-VS1R-S
IC OPAMP 2 CIRCUIT 8-MSOP
3PEAK
3,000
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.07387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
60 pA
100 µV
110µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14 SOP
LM2902A-SR
IC OPAMP 4 CIRCUIT 14-SOP
3PEAK
2,353
In Stock
1 : $0.51000
Cut Tape (CT)
2,500 : $0.10390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Push-Pull, Rail-to-Rail
0.5V/µs
900 kHz
60 pA
100 µV
110µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOP
8 SOP
LM2904A-SO1R-S
IC OPAMP 2 CIRCUIT 8-SOP
3PEAK
3,998
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.12961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
0.5V/µs
900 kHz
60 pA
100 µV
110µA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
14 TSSOP
LM2902A-TS2R-S
IC OPAMP 4 CIRCUIT 14-TSSOP
3PEAK
3,000
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.09723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Push-Pull, Rail-to-Rail
0.5V/µs
900 kHz
60 pA
100 µV
110µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14 SOP
LM2902A-SO2R-S
IC OPAMP 4 CIRCUIT 14-SOP
3PEAK
2,500
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.10110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Push-Pull, Rail-to-Rail
0.5V/µs
900 kHz
60 pA
100 µV
110µA (x4 Channels)
30 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOP
Showing
of 7

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.