Instrumentation, Op Amps, Buffer Amps

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
TP2581-TR
IC OPAMP 1 CIRCUIT SOT-23-5
3PEAK
5,750
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.20539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Single Ended, Rail-to-Rail
8V/µs
10 MHz
25 pA
100 µV
4.2mA
32 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOP
TP2582-SR
IC OPAMP 2 CIRCUIT 8-SOP
3PEAK
3,790
In Stock
1 : $1.12000
Cut Tape (CT)
4,000 : $0.23596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
8V/µs
10 MHz
25 pA
100 µV
3mA (x2 Channels)
32 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 MSOP
TP2582-VR
IC OPAMP 2 CIRCUIT 8-MSOP
3PEAK
2,972
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.23596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
8V/µs
10 MHz
25 pA
100 µV
3mA (x2 Channels)
32 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 TSSOP
TP2582-TSR
IC OPAMP 2 CIRCUIT 8-TSSOP
3PEAK
2,965
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.23596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Single Ended, Rail-to-Rail
8V/µs
10 MHz
25 pA
100 µV
3mA (x2 Channels)
32 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
14 TSSOP
TP2584-TR
IC OPAMP 4 CIRCUIT 14-TSSOP
3PEAK
3,000
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.27699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Single Ended, Rail-to-Rail
8V/µs
10 MHz
25 pA
100 µV
3mA (x4 Channels)
32 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14 SOP
TP2584-SR
IC OPAMP 4 CIRCUIT 14-SOP
3PEAK
2,130
In Stock
1 : $1.31000
Cut Tape (CT)
2,500 : $0.29495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Single Ended, Rail-to-Rail
8V/µs
10 MHz
25 pA
100 µV
3mA (x4 Channels)
32 mA
3 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOP
Showing
of 6

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.