Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $2.82000 Cut Tape (CT) 3,000 : $0.88639 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 1 | Push-Pull, Rail-to-Rail | 5V/µs | 6 MHz | 100 pA | 40 µV | 1.4mA | 150 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,485 In Stock | 1 : $3.26000 Cut Tape (CT) 4,000 : $1.08952 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 2 | Push-Pull, Rail-to-Rail | 5V/µs | 6 MHz | 100 pA | 30 µV | 1.6mA (x2 Channels) | 150 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (3x3) | |||
4,000 In Stock | 1 : $3.41000 Cut Tape (CT) 4,000 : $1.14492 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 2 | Push-Pull, Rail-to-Rail | 5V/µs | 6 MHz | 100 pA | 40 µV | 1.4mA (x2 Channels) | 150 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
4,000 In Stock | 1 : $3.49000 Cut Tape (CT) 4,000 : $1.19947 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 1 | Single Ended, Rail-to-Rail | 5V/µs | 6 MHz | 100 pA | 30 µV | 1.4mA | 95 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
2,630 In Stock | 1 : $3.49000 Cut Tape (CT) 3,000 : $1.19947 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 1 | Single Ended, Rail-to-Rail | 5V/µs | 6 MHz | 100 pA | 30 µV | 1.4mA | 95 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,789 In Stock | 1 : $3.67000 Cut Tape (CT) 4,000 : $1.28368 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 2 | Push-Pull, Rail-to-Rail | 5V/µs | 6 MHz | 100 pA | 30 µV | 1.6mA (x2 Channels) | 150 mA | 4.5 V | 40 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
2,825 In Stock | 1 : $3.67000 Cut Tape (CT) 3,000 : $1.28368 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 2 | Push-Pull, Rail-to-Rail | 5V/µs | 6 MHz | 100 pA | 30 µV | 1.6mA (x2 Channels) | 95 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
3,000 In Stock | 1 : $4.89000 Cut Tape (CT) 3,000 : $1.91694 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 4 | Push-Pull, Rail-to-Rail | 5V/µs | 6 MHz | 100 pA | 30 µV | 1.6mA (x4 Channels) | 95 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,457 In Stock | 1 : $4.89000 Cut Tape (CT) 2,500 : $1.91694 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 4 | Push-Pull, Rail-to-Rail | 5V/µs | 6 MHz | 100 pA | 30 µV | 1.6mA (x4 Channels) | 150 mA | 4.5 V | 40 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOP |