Instrumentation, Op Amps, Buffer Amps

Results: 156
Stocking Options
Environmental Options
Media
Exclude
156Results
Applied FiltersRemove All

Showing
of 156
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8602DRMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
708
In Stock
1 : $2.41000
Cut Tape (CT)
3,000 : $0.64868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
1.3 mV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
TO-223-5 Top View
AD8601ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
3,114
In Stock
1 : $3.13000
Cut Tape (CT)
3,000 : $0.92500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
AD8602ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
19,246
In Stock
1 : $3.80000
Cut Tape (CT)
3,000 : $1.21250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8602ARMZ
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
2,991
In Stock
1 : $3.80000
Tube
-
Tube
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
AD8602ARZ
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,672
In Stock
1 : $3.80000
Tube
-
Tube
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
AD8602ARZ-REEL
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,395
In Stock
1 : $3.80000
Cut Tape (CT)
2,500 : $1.21250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8655ARMZ-REEL
IC OPAMP GP 1 CIRCUIT 8MSOP
Analog Devices Inc.
7,909
In Stock
1 : $3.83000
Cut Tape (CT)
3,000 : $1.22500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
TSOT-23-5
AD8615AUJZ-REEL7
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
7,240
In Stock
1 : $3.83000
Cut Tape (CT)
3,000 : $1.22500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA
150 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
AD737ARZ-RL7
AD8655ARZ-REEL
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,474
In Stock
1 : $3.83000
Cut Tape (CT)
2,500 : $1.22500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
AD8655ARZ-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,232
In Stock
1 : $3.83000
Cut Tape (CT)
1,000 : $1.27159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-5
AD8615AUJZ-REEL
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
1,781
In Stock
1 : $3.83000
Cut Tape (CT)
10,000 : $1.22500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA
150 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8 MSOP
AD8655ARMZ
IC OPAMP GP 1 CIRCUIT 8MSOP
Analog Devices Inc.
947
In Stock
1 : $3.83000
Tube
-
Tube
Active
Standard
1
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
TO-223-5 Top View
AD8605ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
26,309
In Stock
1 : $3.85000
Cut Tape (CT)
10,000 : $1.23750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
5V/µs
10 MHz
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-223-5 Top View
AD8605ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
16,706
In Stock
1 : $3.85000
Cut Tape (CT)
3,000 : $1.23750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
5V/µs
10 MHz
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-TSSOP
AD8604DRUZ-REEL
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
3,958
In Stock
1 : $4.10000
Cut Tape (CT)
2,500 : $1.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
1.3 mV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
AD8605ACBZ-REEL7
AD8605ACBZ-REEL7
IC OPAMP GP 1 CIRCUIT 5WLCSP
Analog Devices Inc.
24,247
In Stock
1 : $4.16000
Cut Tape (CT)
4,000 : $1.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
5V/µs
10 MHz
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-UFBGA, WLCSP
5-WLCSP (0.9x1.29)
14-SOIC
AD8604ARZ
IC CMOS 4 CIRCUIT 14SOIC
Analog Devices Inc.
1,966
In Stock
1 : $4.84000
Tube
Tariff may apply if shipping to the United States
Tube
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
AD8604ARUZ-REEL
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
4,148
In Stock
1 : $4.89000
Cut Tape (CT)
2,500 : $1.72500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TO-223-5 Top View
AD8605ARTZ-R2
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
1,214
In Stock
1 : $5.17000
Cut Tape (CT)
250 : $2.11636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
5V/µs
10 MHz
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
AD737ARZ-RL7
AD8663ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
295
In Stock
1 : $5.27000
Tube
-
Tube
Active
Standard
1
Rail-to-Rail
0.3V/µs
540 kHz
0.3 pA
40 µV
230µA
50 mA
5 V
16 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-5
AD8615AUJZ-R2
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
8,084
In Stock
1 : $5.39000
Cut Tape (CT)
250 : $2.22264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA
150 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8 MSOP
AD8651ARMZ-REEL
IC VOLTAGE FEEDBACK 1 CIRC 8MSOP
Analog Devices Inc.
6,855
In Stock
1 : $5.59000
Cut Tape (CT)
3,000 : $2.07500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
41V/µs
50 MHz
1 pA
100 µV
9.5mA
40 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8656ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
5,736
In Stock
1 : $5.62000
Cut Tape (CT)
3,000 : $2.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
AD737ARZ-RL7
AD8656ARZ-REEL
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
5,580
In Stock
1 : $5.62000
Cut Tape (CT)
2,500 : $2.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
AD8656ARZ-REEL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
5,183
In Stock
1 : $5.62000
Cut Tape (CT)
1,000 : $2.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 156

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.