Showing
of 356
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA237NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
10,842
In Stock
9,000
Factory
1 : $1.77000
Cut Tape (CT)
3,000 : $0.80992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.5V/µs1.5 MHz8.5 nA350 µV200µA8 mA2.7 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
OPA2344UA/2K5
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
6,288
In Stock
10,000
Factory
1 : $2.54000
Cut Tape (CT)
2,500 : $1.16034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA (x2 Channels)15 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VSSOP
OPA2344EA/2K5
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
8,762
In Stock
1 : $2.54000
Cut Tape (CT)
2,500 : $1.16034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA (x2 Channels)15 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
SOT753
OPA344NA/250
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
7,266
In Stock
1 : $1.75000
Cut Tape (CT)
250 : $1.18372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA15 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
OPA340NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
25,489
In Stock
9,000
Factory
1 : $2.74000
Cut Tape (CT)
3,000 : $1.25442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail6V/µs5.5 MHz0.2 pA150 µV750µA50 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-VSSOP
OPA2237EA/2K5
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
6,646
In Stock
1 : $2.69000
Cut Tape (CT)
2,500 : $1.34867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1.5 MHz10 nA250 µV170µA (x2 Channels)8 mA2.7 V36 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
OPA2343EA/2K5
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
2,740
In Stock
1 : $2.71000
Cut Tape (CT)
2,500 : $1.35808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail6V/µs5.5 MHz0.2 pA2 mV850µA (x2 Channels)50 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
SOT-23-6 PKG
OPA341NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-6
Texas Instruments
5,417
In Stock
29,465
Marketplace
9,000
Factory
1 : $2.75000
Cut Tape (CT)
3,000 : $1.37957
Tape & Reel (TR)
202 : $1.49000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose1Rail-to-Rail6V/µs5.5 MHz0.6 pA2 mV750µA50 mA2.5 V5.5 V-55°C ~ 125°CSurface MountSOT-23-6SOT-23-6
SOT753
OPA237NA/250
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,155
In Stock
10,000
Factory
1 : $2.10000
Cut Tape (CT)
250 : $1.42208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose1-0.5V/µs1.5 MHz8.5 nA350 µV200µA8 mA2.7 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
OPA350UA/2K5
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
3,563
In Stock
10,000
Factory
1 : $2.98000
Cut Tape (CT)
2,500 : $1.49509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose1Rail-to-Rail22V/µs38 MHz0.5 pA150 µV5.2mA40 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT753
OPA353NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,567
In Stock
9,000
Factory
1 : $3.01000
Cut Tape (CT)
3,000 : $1.51121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose1Rail-to-Rail22V/µs44 MHz0.5 pA3 mV5.2mA40 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
OPA244NA/250
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,250
In Stock
1 : $2.23000
Cut Tape (CT)
250 : $1.51500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Last Time BuyGeneral Purpose1-0.16V/µs430 kHz10 nA700 µV50µA25 mA2.2 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-VSSOP
OPA2344EA/250
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
8,007
In Stock
10,000
Factory
1 : $2.73000
Cut Tape (CT)
250 : $1.90772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveCMOS2Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA (x2 Channels)15 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
SOT753
OPA336N/250
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,750
In Stock
10,000
Factory
1 : $2.96000
Cut Tape (CT)
250 : $2.00992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose1Rail-to-Rail0.03V/µs100 kHz1 pA60 µV20µA5 mA2.3 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
OPA340NA/250
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
4,051
In Stock
1 : $2.95000
Cut Tape (CT)
250 : $2.06284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail6V/µs5.5 MHz0.2 pA150 µV750µA50 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-VSSOP
OPA2343EA/250
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
2,242
In Stock
10,000
Factory
1 : $3.25000
Cut Tape (CT)
250 : $2.26648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveCMOS2Rail-to-Rail6V/µs5.5 MHz0.2 pA2 mV850µA (x2 Channels)50 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
SOT753
OPA137N/250
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,331
In Stock
1 : $3.52000
Cut Tape (CT)
250 : $2.45896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Last Time BuyGeneral Purpose1-3.5V/µs1 MHz5 pA1.5 mV220µA60 mA4.5 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
OPA2350UA/2K5
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
6,787
In Stock
10,000
Factory
1 : $4.92000
Cut Tape (CT)
2,500 : $2.47033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveCMOS2Rail-to-Rail22V/µs38 MHz0.5 pA150 µV5.2mA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VSSOP
OPA2350EA/2K5
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
6,928
In Stock
10,000
Factory
1 : $4.92000
Cut Tape (CT)
2,500 : $2.47033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail22V/µs38 MHz0.5 pA150 µV5.2mA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
OPA2353EA/2K5
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
5,867
In Stock
10,000
Factory
1 : $4.92000
Cut Tape (CT)
2,500 : $2.47033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveCMOS2Rail-to-Rail22V/µs44 MHz0.5 pA3 mV5.2mA (x2 Channels)40 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-VSSOP
OPA350EA/250
IC OPAMP GP 1 CIRCUIT 8VSSOP
Texas Instruments
3,272
In Stock
10,000
Factory
1 : $3.58000
Cut Tape (CT)
250 : $2.49632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail22V/µs38 MHz0.5 pA150 µV5.2mA40 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
SOT753
OPA353NA/250
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,944
In Stock
10,000
Factory
1 : $3.61000
Cut Tape (CT)
250 : $2.52248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose1Rail-to-Rail22V/µs44 MHz0.5 pA3 mV5.2mA40 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
OPA2344UA
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
3,154
In Stock
1 : $2.73000
Tube
Tube
ActiveCMOS2Rail-to-Rail0.8V/µs1 MHz0.2 pA200 µV150µA (x2 Channels)15 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
OPA2237UA
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,181
In Stock
9,975
Factory
1 : $3.23000
Tube
Tube
ActiveGeneral Purpose2-0.5V/µs1.5 MHz10 nA250 µV170µA (x2 Channels)8 mA2.7 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
OPA2244UA
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,154
In Stock
1 : $3.30000
Tube
Tube
Last Time BuyGeneral Purpose2-0.1V/µs430 kHz10 nA700 µV40µA (x2 Channels)25 mA2.2 V36 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 356

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.