Instrumentation, OP Amps, Buffer Amps

Results: 5
Packaging
BulkTube
Product Status
ActiveLast Time BuyObsolete
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.197", 5.00mm Width)
Supplier Device Package
8-DIP8-DMP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
NJM13404D#
IC OPAMP GP 2 CIRCUIT 8DIP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $0.38687
Tube
-
Tube
Active
General Purpose
2
-
1.2V/µs
2 MHz
25 nA
500 µV
2mA
35 mA
2 V
14 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SOIC
NJM13404M#
IC OPAMP GP 2 CIRCUIT 8DMP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $0.38744
Tube
-
Tube
Active
General Purpose
2
-
1.2V/µs
2 MHz
25 nA
500 µV
2mA
35 mA
2 V
14 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.197", 5.00mm Width)
8-DMP
8-DIP
NJM13404D
IC OPAMP GP 2 CIRCUIT 8DIP
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
-
1.2V/µs
2 MHz
25 nA
500 µV
2mA
35 mA
2 V
14 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SOIC
NJM13404M
IC OPAMP GP 2 CIRCUIT 8DMP
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
-
1.2V/µs
2 MHz
25 nA
500 µV
2mA
35 mA
2 V
14 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.197", 5.00mm Width)
8-DMP
0
In Stock
Last Time Buy
-
Bulk
Last Time Buy
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 5

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.