Instrumentation, OP Amps, Buffer Amps

Results: 4
Packaging
Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-LSSOP (0.173", 4.40mm Width)8-SOIC (0.197", 5.00mm Width)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-DIP8-DMP8-SSOP8-TVSP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
2,000 : $1.21761
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
2
-
45V/µs
21 MHz
2.1 µA
1 mV
-
8 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.197", 5.00mm Width)
8-DMP
IC OPAMP GP 2 CIRCUIT 8SSOP
NJM2717V-TE1
IC OPAMP GP 2 CIRCUIT 8SSOP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $1.21761
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
2
-
45V/µs
21 MHz
2.1 µA
1 mV
-
8 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
8-LSSOP (0.173", 4.40mm Width)
8-SSOP
8-DIP
NJM2717D
IC OPAMP GP 2 CIRCUIT 8DIP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $1.21761
Tube
-
Tube
Active
General Purpose
2
-
45V/µs
21 MHz
2.1 µA
1 mV
-
8 mA
2.7 V
12 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
0
In Stock
Check Lead Time
2,000 : $1.21761
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
2
-
45V/µs
21 MHz
2.1 µA
1 mV
-
8 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TVSP
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.