Instrumentation, Op Amps, Buffer Amps

Results: 2
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 (MTP5)
NJM2716F-TE1#
IC OPAMP GP 1 CIRCUIT SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.45814
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
-
40V/µs
30 MHz
1 µA
1 mV
4.2mA
-
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
SOT-23-5 (MTP5)
NJM2716F-TE1
IC OPAMP GP 1 CIRCUIT SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
-
40V/µs
30 MHz
1 µA
1 mV
4.2mA
5 mA
2.7 V
12 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.