Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : $1.27624 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.7V/µs | 3.1 MHz | 200 nA | 1 mV | 1.2mA | 1.8 V | 6 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 In Stock Check Lead Time | 2,000 : $1.27624 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 2 | Rail-to-Rail | 0.7V/µs | 3.1 MHz | 200 nA | 1 mV | 1.2mA | 1.8 V | 6 V | -40°C ~ 85°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP | ||
0 In Stock Check Lead Time | 2,000 : $1.34987 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 2 | Rail-to-Rail | 0.7V/µs | 3.1 MHz | 200 nA | 1 mV | 1.2mA | 1.8 V | 6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.197", 5.00mm Width) | 8-DMP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Rail-to-Rail | 0.7V/µs | 3.1 MHz | 200 nA | 1 mV | 1.2mA | 1.8 V | 6 V | -40°C ~ 85°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-TVSP | ||
0 In Stock Check Lead Time | 1 : $2.79000 Cut Tape (CT) 2,000 : $1.27624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | General Purpose | 2 | Rail-to-Rail | 0.7V/µs | 3.1 MHz | 200 nA | 1 mV | 1.2mA | 1.8 V | 6 V | -40°C ~ 85°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-TVSP |