Instrumentation, OP Amps, Buffer Amps

Results: 2
Current - Supply
1.6mA2.6mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
2,000 : $1.19879
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose1-0.3V/µs1.1 MHz1.2 nA20 µV1.6mA6 V36 V-40°C ~ 105°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
0
In Stock
Check Lead Time
2,000 : $2.06680
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose1-0.3V/µs1.1 MHz1.2 nA20 µV2.6mA6 V36 V-40°C ~ 105°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.