Instrumentation, OP Amps, Buffer Amps

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC OPAMP JFET 4 CIRCUIT 14SOP
NJM074CG-TE2
IC OPAMP JFET 4 CIRCUIT 14SOP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,500 : $0.74992
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveJ-FET4-13V/µs3 MHz30 pA3 mV1.4mA8 V36 V-40°C ~ 105°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOP
IC OPAMP JFET 4 CIRCUIT 14SOP
NJM074CAG-TE2
IC OPAMP JFET 4 CIRCUIT 14SOP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,500 : $0.74992
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveJ-FET4-13V/µs3 MHz30 pA3 mV1.4mA8 V36 V-40°C ~ 105°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.