Instrumentation, OP Amps, Buffer Amps

Results: 2
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
SC-88ASOT-23-5 (MTP5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
3,000 : $0.44993
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveCMOS1Rail-to-Rail0.007V/µs1 pA350 µV290nA1.5 V5.5 V-40°C ~ 105°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-88A
0
In Stock
Check Lead Time
3,000 : $1.19988
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveCMOS1Rail-to-Rail0.007V/µs1 pA350 µV290nA1.5 V5.5 V-40°C ~ 105°CSurface MountSC-74A, SOT-753SOT-23-5 (MTP5)
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.