Instrumentation, OP Amps, Buffer Amps

Results: 2
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
NJU7082BV-TE1#
IC CMOS POWER 2 CIRCUIT 8SSOP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $0.61085
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveCMOS, Power2-1V/µs10 pA10 mV3mA30 mA2.4 V5.5 V-25°C ~ 75°CSurface Mount8-LSSOP (0.173", 4.40mm Width)8-SSOP
8-TSSOP
NJU7082BV-TE1
IC CMOS POWER 2 CIRCUIT 8SSOP
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteCMOS, Power2-1V/µs10 pA10 mV3mA30 mA2.4 V5.5 V-25°C ~ 75°CSurface Mount8-LSSOP (0.173", 4.40mm Width)8-SSOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.