Instrumentation, OP Amps, Buffer Amps

Results: 2
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Supplier Device Package
SC-88ASOT-23-5 (MTP5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 (MTP5)
NJU7026F-TE1
IC OPAMP GP 1 CIRCUIT SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : $0.33742
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
Rail-to-Rail
0.05V/µs
160 kHz
1 pA
900 µV
13µA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
0
In Stock
Check Lead Time
3,000 : $0.46662
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
Rail-to-Rail
0.05V/µs
160 kHz
1 pA
900 µV
13µA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.