Instrumentation, OP Amps, Buffer Amps

Results: 2
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.197", 5.00mm Width)
Supplier Device Package
8-DIP8-DMP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
2,000 : $0.88355
Tube
-
Tube
ActiveCMOS2-0.05V/µs100 kHz1 pA10 mV-1 V16 V-20°C ~ 75°CThrough Hole8-DIP (0.300", 7.62mm)8-DIP
0
In Stock
Check Lead Time
2,000 : $2.64630
Tube
-
Tube
ActiveCMOS2-0.05V/µs100 kHz1 pA10 mV-1 V16 V-20°C ~ 75°CSurface Mount8-SOIC (0.197", 5.00mm Width)8-DMP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.