Instrumentation, Op Amps, Buffer Amps

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
13,391
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.42004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
2.4V/µs
1 MHz
1 pA
4 mV
200µA
200 µA
1 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
0
In Stock
Check Lead Time
3,000 : $0.48924
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
-
2.4V/µs
1 MHz
1 pA
4 mV
200µA
-
1 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
SOT25
NJU7008F2
IC OPAMP GP 1 CIRCUIT SC88A
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
-
2.4V/µs
1 MHz
1 pA
4 mV
200µA
200 µA
1 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
-
2.4V/µs
1 MHz
1 pA
4 mV
200µA
200 µA
1 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.