Instrumentation, OP Amps, Buffer Amps

Results: 2
Product Status
ActiveLast Time Buy
Mounting Type
Surface MountThrough Hole
Package / Case
14-DIP (0.300", 7.62mm)14-SOIC (0.197", 5.00mm Width)
Supplier Device Package
14-DIP14-DMP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
2,000 : $1.16825
Tube
-
Tube
Active
CMOS
4
Rail-to-Rail
3.5V/µs
1.5 MHz
1 pA
10 mV
1mA
3 V
16 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.197", 5.00mm Width)
14-DMP
0
In Stock
1,000 : $1.25478
Tube
-
Tube
Last Time Buy
CMOS
4
Rail-to-Rail
3.5V/µs
1.5 MHz
1 pA
10 mV
1mA
3 V
16 V
-40°C ~ 85°C
Through Hole
14-DIP (0.300", 7.62mm)
14-DIP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.