Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
BulkTape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Package / Case
14-LSSOP (0.173", 4.40mm Width)14-SOIC (0.197", 5.00mm Width)
Supplier Device Package
14-DMP14-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SSOP
NJU7044V
IC CMOS 4 CIRCUIT 14SSOP
Nisshinbo Micro Devices Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Active
CMOS
4
Rail-to-Rail
0.8V/µs
800 kHz
1 pA
10 mV
1.8mA
50 mA
2.2 V
5.5 V
-40°C ~ 85°C
Surface Mount
14-LSSOP (0.173", 4.40mm Width)
14-SSOP
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
CMOS
4
Rail-to-Rail
0.8V/µs
800 kHz
1 pA
10 mV
1.8mA
50 mA
2.2 V
5.5 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.197", 5.00mm Width)
14-DMP
0
In Stock
Last Time Buy
-
Bulk
Last Time Buy
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.