Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $2.51000 Strip | - | - | Strip | Active | 2 | Single-Ended | 20V/µs | 9 MHz | 10 pA | 800 µV | 1.3mA (x2 Channels) | 50 mA | 8 V | 32 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-EMP | ||
0 In Stock Check Lead Time | 1 : $2.51000 Cut Tape (CT) 2,000 : $1.31936 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | Single-Ended | 20V/µs | 9 MHz | 10 pA | 800 µV | 1.3mA (x2 Channels) | 50 mA | 8 V | 32 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-EMP | ||
0 In Stock Check Lead Time | 1 : $3.07000 Strip | - | - | Strip | Active | 2 | Single-Ended | 20V/µs | 9 MHz | 10 pA | 800 µV | 1.3mA (x2 Channels) | 50 mA | 8 V | 32 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | - | ||
0 In Stock Check Lead Time | 1 : $3.07000 Cut Tape (CT) 1,500 : $1.65991 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | Single-Ended | 20V/µs | 9 MHz | 10 pA | 800 µV | 1.3mA (x2 Channels) | 50 mA | 8 V | 32 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | - |