Instrumentation, Op Amps, Buffer Amps

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SMD
S-89120BPH-H4B-TFU
IC CMOS 2 CIRCUIT SNT8A
ABLIC Inc.
5,000
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.32150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
0.015V/µs
40 kHz
1 pA
3 mV
10µA
13 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SMD, Flat Leads
SNT-8A
8-TMSOP
S-89120BFM-H4B-TFU
IC CMOS 2 CIRCUIT 8TMSOP
ABLIC Inc.
96
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.33180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
0.015V/µs
40 kHz
1 pA
3 mV
10µA
13 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
SNT-8A
S-89140BC-I8T1U
IC CMOS 2 CIRCUIT SNT8A
ABLIC Inc.
100
In Stock
1 : $0.86000
Cut Tape (CT)
5,000 : $0.33314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
0.5V/µs
1 MHz
1 pA
3 mV
-
5 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SMD, Flat Leads
SNT-8A
8-TMSOP
S-89140BC-K8T2U
IC CMOS 2 CIRCUIT 8TMSOP
ABLIC Inc.
81
In Stock
1 : $0.86000
Cut Tape (CT)
4,000 : $0.33098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
0.5V/µs
1 MHz
1 pA
3 mV
-
5 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
5-TSSOP, SC-70-5, SOT-353
S-89110ANC-1A1-TFG
IC OPAMP GP 1 CIRCUIT SC88A
ABLIC Inc.
0
In Stock
3,000 : $0.23013
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
General Purpose
1
-
0.07V/µs
180 kHz
1 pA
3 mV
50µA
20 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC88A-B-PKG
5-TSSOP, SC-70-5, SOT-353
S-89120ANC-1A2-TFG
IC OPAMP GP 1 CIRCUIT SC88A
ABLIC Inc.
0
In Stock
3,000 : $0.23013
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
General Purpose
1
-
0.015V/µs
40 kHz
1 pA
3 mV
10µA
20 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC88A-B-PKG
8 SMD
S-89110BPH-H4A-TFG
IC CMOS 1 CIRCUIT SNT8A
ABLIC Inc.
0
In Stock
5,000 : $0.29588
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
CMOS
1
-
0.07V/µs
180 kHz
1 pA
3 mV
50µA
13 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SMD, Flat Leads
SNT-8A
SOT-23-5
S-89110AMC-1A1-TFU
IC CMOS 1 CIRCUIT SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.65000
Cut Tape (CT)
3,000 : $0.23013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
-
0.07V/µs
180 kHz
1 pA
4 mV
50µA
9 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-89120AMC-1A2-TFU
IC CMOS 1 CIRCUIT SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.65000
Cut Tape (CT)
3,000 : $0.23013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
-
0.015V/µs
40 kHz
1 pA
4 mV
10µA
9 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-TMSOP
S-89110BFM-H4A-TFU
IC CMOS 1 CIRCUIT 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.82000
Cut Tape (CT)
4,000 : $0.31780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
-
0.07V/µs
180 kHz
1 pA
3 mV
50µA
13 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
8 SMD
S-89110BPH-H4A-TFU
IC CMOS 1 CIRCUIT SNT8A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.82000
Cut Tape (CT)
5,000 : $0.29588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
-
0.07V/µs
180 kHz
1 pA
3 mV
50µA
13 mA
1.8 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SMD, Flat Leads
SNT-8A
SNT-8A
S-89130BC-I8T1U
IC CMOS 2 CIRCUIT SNT8A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.82000
Cut Tape (CT)
5,000 : $0.29588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
2V/µs
3 MHz
1 pA
3 mV
1mA (x2 Channels)
5 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SMD, Flat Leads
SNT-8A
8-TMSOP
S-89130BC-K8T2U
IC CMOS 2 CIRCUIT 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.86000
Cut Tape (CT)
4,000 : $0.33098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
2V/µs
3 MHz
1 pA
3 mV
1mA (x2 Channels)
5 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
Showing
of 13

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.